Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature Priced to Clear
RS Stock No. 736-9993
Mfr. Part No.PTI-451G0002
£275.42
Each
Units
Isolator 300 V - - PTI 64.75mm 29mm 22.85mm 64.75 x 29 x 22.85mm - -10°C +85°C -
RS Stock No. 737-0003
Mfr. Part No.PTG-20101003
£86.68
Each
Units
Lightning Strike Protector - - - PTG 64.75mm 29mm 22.85mm 64.75 x 29 x 22.85mm - -40°C +85°C -
RS Stock No. 736-9999
Mfr. Part No.PTI-45101001
£149.28
Each
Units
Isolator 300 V - - PTI 64.75mm 29mm 22.85mm 64.75 x 29 x 22.85mm - -10°C +85°C -