Wireless Charging Coils

A wireless charging coil is something that can be installed into an area or device for the purpose of receiving a wireless signal that will be used to charge the device.How does it all work?The coil is optimised for inductive charging, also known as wireless charging. This will allow you to charge your device wirelessly (only compatible with a devices battery that will accept this type of charging). Through the use of the electromagnetic field between two devices, the energy is transferred. There are two functions, one is the transmitter the other is the receiver with one beaming the field and the other receiving it. Features and benefits: Easy to install and maintain Great advantage of being able to wireless charge your devices – no wires! Inductive charging – tight power transfers of a few meters, has the strongest power efficiency Resonant modes – Signal is lower but has a longer ranger for charging capabilities.Where might I use one? In your home, if you already have too many cables and wires For your workplace, great for your employees In your business, provide wireless charging for your customers benefit

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Inductance Function Maximum DC Current Maximum DC Resistance Self Resonant Frequency Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Mounting Type Inductance Tolerance Dimensions Diameter
RS Stock No. 173-1579
Mfr. Part No.IWTX4646BEEB240J50
BrandVishay
£4.937
Each (In a Bag of 60)
Units
24 μH Transmitter 6A 71mΩ 7MHz 185 IWTX-4646BE-50 Ferrite Core +105°C -55°C Radial ±5 % 46 x 46 x 5.26mm -
RS Stock No. 122-0399
Mfr. Part No.IWTX4646BEEB240J50
BrandVishay
£10.46
Each
Units
24 μH Transmitter 6A 71mΩ 7MHz 185 IWTX-4646BE-50 Ferrite Core +105°C -55°C Radial ±5 % 46 x 46 x 5.26mm 43mm
RS Stock No. 122-0400
Mfr. Part No.IWTX47R0BEEB240K11
BrandVishay
£9.48
Each
Units
24 μH Transmitter 7A 38mΩ 22MHz 190 IWTX-47R0BE-11 Ferrite Core +155°C -55°C Radial ±10 % 47 (Dia.) x 5.26mm 47mm
RS Stock No. 173-0684
Mfr. Part No.IWTX47R0BEEB240K11
BrandVishay
£4.605
Each (In a Bag of 60)
Units
24 μH Transmitter 7A 38mΩ 22MHz 190 IWTX-47R0BE-11 Ferrite Core +155°C -55°C Radial ±10 % 47 (Dia.) x 5.26mm 47mm