Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Read more Read less

Filters

Viewing 1 - 20 of 2031 products
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS Stock No. 124-1847
Mfr. Part No.744232090
£0.902
Each (In a Pack of 10)
Units
- 370mA 1206 (3216M) 3.2mm - 1.6mm 1.8mm - 3.2 x 1.6 x 1.8mm - ±25% 300mΩ WE-CNSW SMD Ferrite
RS Stock No. 163-5565
Mfr. Part No.744912122
£0.569
Each (On a Reel of 1000)
Units
22 nH 3A 4248 3.81mm - 4.2mm 4.83mm - 3.81 x 4.2 x 4.83mm Yes ±5% 4.2mΩ WE-CAIR -
RS Stock No. 816-4957
Mfr. Part No.744912122
£0.89
Each (In a Bag of 5)
Units
22 nH 3A 4248 3.81mm - 4.2mm 4.83mm - 3.81 x 4.2 x 4.83mm Yes ±5% 4.2mΩ WE-CAIR -
RS Stock No. 124-1886
Mfr. Part No.74477710
£1.774
Each (In a Pack of 5)
Units
10 μH 2A 7345 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 49mΩ WE-PD Ferrite
RS Stock No. 367-5073
Mfr. Part No.74454133
£1.28
Each
Units
33 μH 1.2A - 12.7mm - 10mm 4.9mm - 12.7 x 10 x 4.9mm Yes ±15% 160mΩ WE-PD3 Ferrite
RS Stock No. 367-5089
Mfr. Part No.744777122
£2.36
Each
Units
22 μH 1.41A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 110mΩ WE-PD Ferrite
RS Stock No. 144-9823
Mfr. Part No.744777122
£1.159
Each (On a Reel of 1000)
Units
22 μH 1.41A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 110mΩ WE-PD Ferrite
RS Stock No. 163-3255
Mfr. Part No.74454133
£1.157
Each (On a Reel of 600)
Units
33 μH 1.2A - 12.7mm - 10mm 4.9mm - 12.7 x 10 x 4.9mm Yes ±15% 160mΩ WE-PD3 Ferrite
RS Stock No. 124-1846
Mfr. Part No.744231091
£0.835
Each (In a Pack of 10)
Units
- 370mA 0805 (2012M) 2mm - 1.2mm 1.2mm - 2 x 1.2 x 1.2mm - ±25% 300mΩ WE-CNSW SMD Ferrite
RS Stock No. 500-3290
Mfr. Part No.744272471
£2.274
Each (In a Pack of 5)
Units
470 μH 1.6A - 10mm - 8.7mm 6.5mm - 10 x 8.7 x 6.5mm - ±40% 65mΩ WE-SL5 Ferrite
RS Stock No. 163-3666
Mfr. Part No.744272471
£1.509
Each (On a Reel of 800)
Units
470 μH 1.6A - 10mm - 8.7mm 6.5mm - 10 x 8.7 x 6.5mm - ±40% 65mΩ WE-SL5 Ferrite
RS Stock No. 500-3098
Mfr. Part No.744232222
£1.108
Each (In a Pack of 5)
Units
- 200mA 1206 (3216M) 3.2mm - 1.6mm 1.8mm - 3.2 x 1.6 x 1.8mm - ±25% 1.2Ω WE-CNSW SMD Ferrite
RS Stock No. 144-9827
Mfr. Part No.744232222
£0.617
Each (On a Reel of 2000)
Units
- 200mA 1206 (3216M) 3.2mm - 1.6mm 1.8mm - 3.2 x 1.6 x 1.8mm - ±25% 1.2Ω WE-CNSW SMD Ferrite
RS Stock No. 432-4524
Mfr. Part No.744220
£2.22
Each
Units
4.7 mH 500mA - 9.2mm - 6mm 5mm - 9.2 x 6 x 5mm - ±50% 750mΩ WE-SL2 Ferrite
RS Stock No. 500-3228
Mfr. Part No.744252220
£2.04
Each (In a Pack of 5)
Units
22 μH 700mA - 9.2mm - 6.6mm 2.5mm - 9.2 x 6.6 x 2.5mm - -30 → +50% 140mΩ WE-SL3 Ferrite
RS Stock No. 163-3745
Mfr. Part No.744771122
£1.14
Each (On a Reel of 500)
Units
22 μH 3.37A - 12mm - 12mm 6mm - 12 x 12 x 6mm Yes ±20% 36mΩ WE-PD Ferrite
RS Stock No. 500-3212
Mfr. Part No.744253200
£1.93
Each (In a Pack of 5)
Units
20 μH 500mA - 9.2mm - 6.6mm 2.5mm - 9.2 x 6.6 x 2.5mm - -30 → +50% 160mΩ WE-SL3 Ferrite
RS Stock No. 617-1568
Mfr. Part No.744771122
£2.10
Each
Units
22 μH 3.37A - 12mm - 12mm 6mm - 12 x 12 x 6mm Yes ±20% 36mΩ WE-PD Ferrite
RS Stock No. 163-3719
Mfr. Part No.7446632001
£3.665
Each (On a Reel of 200)
Units
1 mH 2A - 18.5mm - 23.3mm 11.5mm - 18.5 x 23.3 x 11.5mm - ±30% 60mΩ WE-LF -
RS Stock No. 744-4937
Mfr. Part No.744777002
£1.738
Each (In a Bag of 5)
Units
2.2 μH 6.5A 7345 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 20mΩ WE-PD Ferrite