Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD - Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critica

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 351-1373
Mfr. Part No.MP1K000
BrandAlpha
£4.945
Each (In a Bag of 10)
Units
1kΩ - Metal Foil ±0.05% 0.1W ±5ppm/°C - - - - - MP -65°C +175°C
RS Stock No. 351-1480
Mfr. Part No.MQ50K00
BrandAlpha
£1.842
Each (In a Bag of 10)
Units
50kΩ - Metal Foil ±0.05% 0.125W ±5ppm/°C - - - - - MQ -65°C +175°C
RS Stock No. 351-1367
Mfr. Part No.MP100R0
BrandAlpha
£7.623
Each (In a Bag of 10)
Units
100Ω - Metal Foil ±0.05% 0.1W ±5ppm/°C - - - - - MP -65°C +175°C
RS Stock No. 351-1389
Mfr. Part No.MP10K00
BrandAlpha
£5.101
Each (In a Bag of 10)
Units
10kΩ - Metal Foil ±0.05% 0.1W ±5ppm/°C - - - - - MP -65°C +175°C
RS Stock No. 351-1424
Mfr. Part No.MQ100R0
BrandAlpha
£2.117
Each (In a Bag of 10)
Units
100Ω - Metal Foil ±0.05% 0.125W ±5ppm/°C - - - - - MQ -65°C +175°C
RS Stock No. 351-1446
Mfr. Part No.MQ10K00
BrandAlpha
£3.306
Each (In a Bag of 10)
Units
10kΩ - Metal Foil ±0.05% 0.125W ±5ppm/°C - - - - - MQ -65°C +175°C
RS Stock No. 351-1395
Mfr. Part No.MP20K00
BrandAlpha
£1.637
Each (In a Bag of 10)
Units
20kΩ - Metal Foil ±0.05% 0.1W ±5ppm/°C - - - - - MP -65°C +175°C
RS Stock No. 351-1430
Mfr. Part No.MQ1K000
BrandAlpha
£3.714
Each (In a Bag of 10)
Units
1kΩ - Metal Foil ±0.05% 0.125W ±5ppm/°C - - - - - MQ -65°C +175°C
RS Stock No. 351-1452
Mfr. Part No.MQ20K00
BrandAlpha
£1.519
Each (In a Bag of 10)
Units
20kΩ - Metal Foil ±0.05% 0.125W ±5ppm/°C - - - - - MQ -65°C +175°C
RS Stock No. 351-1418
Mfr. Part No.MP30K00
BrandAlpha
£1.793
Each (In a Bag of 10)
Units
30kΩ - Metal Foil ±0.05% 0.1W ±5ppm/°C - - - - - MP -65°C +175°C