Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD - Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critica

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
Read more Read less

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 193-0077
Mfr. Part No.SMS-R150-1.0
£0.369
Each (On a Reel of 5000)
Units
150mΩ 2512 (6432M) - 1% 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0078
Mfr. Part No.SMS-R150-1.0
£0.852
Each (On a Tape of 5)
Units
150mΩ 2512 (6432M) - 1% 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0071
Mfr. Part No.SMS-1R00-1.0
£0.852
Each (On a Tape of 5)
Units
2512 (6432M) - 1% 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 192-9969
Mfr. Part No.VMK-R022-1.0-U
£0.205
Each (On a Reel of 12500)
Units
22mΩ 1206 (3216M) - ±1% 1.5W <20ppm/K AEC-Q200 - - - - VMK -65°C +170°C
RS Stock No. 193-0079
Mfr. Part No.SMS-R000-U
£0.188
Each (On a Reel of 5000)
Units
2512 (6432M) - - 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0135
Mfr. Part No.VMS-R005-1.0-U
£0.247
Each (On a Reel of 9000)
Units
5mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 193-0130
Mfr. Part No.VMS-R025-1.0-U
£0.247
Each (On a Reel of 9000)
Units
25mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 192-9970
Mfr. Part No.VMK-R022-1.0-U
£0.504
Each (On a Tape of 10)
Units
22mΩ 1206 (3216M) - ±1% 1.5W <20ppm/K AEC-Q200 - - - - VMK -65°C +170°C
RS Stock No. 193-0092
Mfr. Part No.SMS-R075-1.0
£0.368
Each (On a Reel of 5000)
Units
75mΩ 2512 (6432M) - 1% 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0080
Mfr. Part No.SMS-R000-U
£0.443
Each (On a Tape of 10)
Units
2512 (6432M) - - 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0072
Mfr. Part No.SMS-R050-1.0
£0.369
Each (On a Reel of 5000)
Units
50mΩ 2512 (6432M) - 1% 3 W @ 110°C <50ppm/K AEC-Q200 - - - - SMS -65°C +170°C
RS Stock No. 193-0102
Mfr. Part No.BVN-Z-R0005-1.0
£0.982
Each (On a Tape of 5)
Units
500µΩ 1216 - 1% 10 W @ 70°C <50ppm/K AEC-Q200 - - - - BVN -65°C +170°C
RS Stock No. 193-0136
Mfr. Part No.VMS-R005-1.0-U
£0.577
Each (On a Tape of 10)
Units
5mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 192-9936
Mfr. Part No.SMK-R050-1.0
£0.295
Each (On a Reel of 12500)
Units
50mΩ 1206 (3216M) - 1% 1W <50ppm/K AEC-Q200 - - - - SMK -65°C +170°C
RS Stock No. 193-0161
Mfr. Part No.VMS-R068-1.0-U
£0.577
Each (On a Tape of 10)
Units
68mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 192-9792
Mfr. Part No.CMK-R100-1.0
£0.149
Each (On a Reel of 12500)
Units
100mΩ 1206 (3216M) - ±1% 0.5 W @ 130°C, 1 W @ 70°C <50ppm/K AEC-Q200 - - - - - -65°C +170°C
RS Stock No. 193-0131
Mfr. Part No.VMS-R025-1.0-U
£0.577
Each (On a Tape of 10)
Units
25mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 193-0157
Mfr. Part No.VMS-R047-1.0-U
£0.247
Each (On a Reel of 9000)
Units
47mΩ 2512 (6432M) - 1% 3 W @ 95°C <20ppm/K AEC-Q200 - - - - VMS -65°C +170°C
RS Stock No. 192-9999
Mfr. Part No.VMK-R130-1.0-U
£0.504
Each (On a Tape of 10)
Units
130mΩ 1206 (3216M) - ±1% 1.5W <20ppm/K AEC-Q200 - - - - VMK -65°C +170°C
RS Stock No. 192-9984
Mfr. Part No.VMK-R033-1.0-U
£0.504
Each (On a Tape of 10)
Units
33mΩ 1206 (3216M) - ±1% 1.5W <20ppm/K AEC-Q200 - - - - VMK -65°C +170°C