StarTech.com Armslim
Looking to optimise your desk and make your workspace work for you? Then you have come to the right place! RS is proud to be able to offer you the space saving Armslim series of desk mounts from StarTech.com. These stylish and durable monitor mounts are a must for users that are looking to mount their monitors to improve ergonomics and free up desk space. They're an ideal choice for gaming, as well as for office environments where making the most of space is important.
Wide range of motion
Startech.com know that adjustability is crucial for their users and have created their range of Armslim mounts with that in mind. Provided with a wide range of motions including tilt, swivel, rotate, extend and adjustable height, means that you can position your monitors exactly where you need them to achieve your ideal setup. The built-in mechanical spring makes repositioning your monitors effortlessly for that ideal viewing angle. Compared to a fixed monitor stand, the armslim mounts improve workplace ergonomics and comfort which can help prevent neck strain and increase productivity.
Easy Installation
Equipped with a clamp the mounts are super easy to use reducing time on installation. To mount the monitor arm simply place the clamp either side of the desk and tighten! It is also possible to install with the use of a grommet hole if preferred. The monitor mounts come in a range that are compatible with 1 or 2 screens up to 32 inches in size and can handle up to 8kg in weight. The VESA plates are detachable, making it incredibly easy to remove and add your displays.
Stylish and space saving
An added benefit of mounting your monitors using a desk mount means that you gain back desk space your monitor stand was previously occupying. This provides a clean stylish look on your desk which is aesthetically pleasing for users and frees up additional desk space for accessories like docking stations and speakers.