From RS, a range of 1.1” x 0.8” taper bushes. Our 1108 bushes are manufactured from high-quality materials and precision machined to exact tolerances. 1108 taper lock bushes are a simple and cost-effective locking device, allowing easy positioning of pulleys, sprockets, and couplings to drive shafts.
Taper lock bush sizes are identified by an industry recognised 4-digit code. This series or size reference is represented by two numbers. The first two digits represent the maximum bore size of the bush and the second two represent the bushing length. For example, a 1108 bush will have a maximum bore size of 1.1” and a total length of 0.8”