Rittal Hose-Proof Hoods
Rittal is an esteemed manufacturer of climate control solutions, globally recognised for engineering efficient and reliable products. Suited for applications in the food industry, its hose-proof hoods increase the protection category of standard filters, preventing moisture ingress in compliance with IP56 specifications.
What are hose-proof hoods?
Hose-proof hoods are protective accessories, designed to be mounted over cooling system entry or exit points. Their name derives from their primary application, in which they protect against the ingress of water from hoses. They feature a graduated design which directs the water safely around fan filters or intakes, preventing ingress into cooling systems.
Why are hose-proof hoods useful?
Hose-proof hoods are particularly useful in settings in which surfaces are cleaned with jets of water. Applications within the food industry are common, as vertical surfaces often need to be thoroughly disinfected and rinsed with water. Hose-proof hoods also can be used to prevent the ingress of condensation and can be utilised in settings that experience fluctuating temperatures.
Choosing a Rittal hose-proof hood
When considering a Rittal hose-proof hood, ensure the dimensions of your filter are compatible. Our selection can be configured to specify the external dimensions of the hood, the fan size, and the hood material.
Related links
- Rittal Stainless Steel Hose-Proof Hood, 245 x 176mm
- Rittal SK Series Silicone, Stainless Steel Hose-Proof Hood, 390 x 282mm
- Rittal Silicone, Stainless Steel Hose-Proof Hood, 330 x 233mm
- Rittal Silicone, Stainless Steel Hose-Proof Hood, 480 x 350mm
- Rittal Stainless Steel Hose-Proof Hood for 92mm Fans, 230 x 150mm
- STEGO Hose-Proof Hood for 291 x 291mm Fans, 485 x 409 x 103mm
- STEGO Hose-Proof Hood for 125 x 125mm Fans, 279 x 225 x 58mm
- STEGO Hose-Proof Hood for 97 x 97mm Fans, 214 x 195 x 48mm