Thermal Grease

Thermal grease is known by a number of names including: CPU grease heat paste heat sink compound or paste thermal compound, gel or paste thermal interface material.It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.There are other types of products to eliminate the air gap under a heat sink: Thermal Adhesive Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 665-4855
Mfr. Part No.CW7250
£10.37
Each
Units
1.85W/m·K Boron Nitride +200°C -73°C - - -73 → +200 °C -
RS Stock No. 665-4846
Mfr. Part No.CW7270
£9.41
Each
Units
0.71W/m·K Non-Silicone +200°C -15°C - - -15 → +200 °C -
RS Stock No. 277-8200
Mfr. Part No.CT40-5
£21.67
Each
Units
0.63W/m·K Silicone +200°C -73°C - - -73 → +200 °C -