Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Read more Read less

Filters

Viewing 41 - 60 of 63 products
Results per page
Description Price Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS Stock No. 299-5871
Mfr. Part No.FG14754.6
£8.82
Each
Units
30W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 90°C
RS Stock No. 360-4144
Mfr. Part No.01623.0-00
BrandSTEGO
£10.55
Each
Units
9W 120 → 240 V ac/dc - 45mm - 10mm 175°C
RS Stock No. 299-5720
Mfr. Part No.FG14741.3
£11.01
Each
Units
20W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 70°C
RS Stock No. 725-6512
Mfr. Part No.HPG-2/16-75X35-100-240
£8.83
Each
Units
145W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 160°C
RS Stock No. 716-6107
Mfr. Part No.FGBL50H40
£25.29
Each
Units
40W 100 → 240 V ac - 97.5mm 57mm 35mm -
RS Stock No. 725-6483
Mfr. Part No.HPG-1.5/10-40X35-100-240
£7.42
Each
Units
20W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 100°C
RS Stock No. 299-5843
Mfr. Part No.FG14751.2
£10.44
Each
Units
15W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 80°C
RS Stock No. 360-4071
Mfr. Part No.01610.0-00
BrandSTEGO
£28.15
Each
Units
13W 120 → 240 V ac/dc - 60mm 12.5mm 25mm 170°C
RS Stock No. 725-6452
Mfr. Part No.HPG-1/07-60X36-12-30
£8.91
Each
Units
15W 12 → 30 V ac/dc - 7.5mm 60mm 36mm 70°C
RS Stock No. 725-6459
Mfr. Part No.HPG-1/11-60X35-100-240
£6.92
Each
Units
15W 100 → 240 V ac/dc - 7.5mm 60mm 36mm 110°C
RS Stock No. 299-5865
Mfr. Part No.FG800046
£11.02
Each
Units
25W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 70°C
RS Stock No. 725-6499
Mfr. Part No.HPG-2/08-75X35-12-30
£11.59
Each
Units
18W 12 → 30 V ac/dc - 7.5mm 75mm 36mm 80°C
RS Stock No. 716-6097
Mfr. Part No.FGBL200L30
£24.09
Each
Units
30W 100 → 240 V ac - 157.5mm 57mm 35mm -
RS Stock No. 725-6503
Mfr. Part No.HPG-2/10-75X35-100-240
£4.73
Each
Units
20W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 100°C
RS Stock No. 725-6474
Mfr. Part No.HPG-1/09-40X35-12-30
£6.92
Each
Units
15W 12 → 30 V ac/dc - 7.5mm 40mm 36mm 90°C
RS Stock No. 299-5736
Mfr. Part No.FG14742.1
£10.44
Each
Units
25W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 90°C
RS Stock No. 381-0103
Mfr. Part No.FG14974.0
£18.84
Each
Units
180W 100 → 240 V ac/dc - 75mm 8.5mm 35mm 180°C
RS Stock No. 725-6500
Mfr. Part No.HPG-2/13-75X35-100-240
£10.43
Each
Units
70W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 130°C
RS Stock No. 725-6516
Mfr. Part No.HPG-2/17-75X35-100-240
£7.56
Each
Units
160W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 170°C
RS Stock No. 725-6525
Mfr. Part No.HPG-2/19-75X35-100-240
£11.59
Each
Units
180W 100 → 240 V ac/dc - 7.5mm 75mm 35mm 190°C
Related Products
Formable heating resistors can take on any shape ...
Description:
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.The internal bend radius is 8 mm for the round sleeve and 7 mm for the square section.The resistor ...
From DBK enclosures, this range of conduction/convection PTC ...
Description:
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or clip fixingClass II insulationMounting on an aluminium plate increases power ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or clip fixingClass II insulationMounting on an aluminium plate increases power ...