Peltier Modules, Thermoelectric Coolers | RS.
Login / Register to access your benefits
Recently searched

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    151 Products showing for Peltier Modules

    Adaptive
    0.42W
    +250°C
    600mA
    1.4V
    11.2 x 11.2mm
    11.2mm
    3.2mm
    11.2mm
    -
    Adaptive
    0.8W
    +72K
    1.5A
    0.9V
    4 x 4mm
    4mm
    2.7mm
    4mm
    -
    European Thermodynamics
    1.8W
    +150K
    1.8A
    3.9V
    30 x 30mm
    30mm
    3.8mm
    30mm
    -
    Adaptive
    1.2W
    +250°C
    600mA
    3.9V
    19 x 19mm
    19mm
    3.2mm
    19mm
    -
    Adaptive
    10.5W
    +72K
    8.5A
    2.1V
    15 x 15mm
    15mm
    3.8mm
    15mm
    -
    Adaptive
    -
    -
    4A
    16V
    30 x 30mm
    -
    3.6mm
    -
    -
    RND
    28.7W
    +25°C
    6A
    8.1V
    30 x 30mm
    -
    -
    -
    -
    Global Component Sourcing
    51.6W
    +84K
    8.5A
    16.1V
    40 x 40mm
    40mm
    7mm
    40mm
    -
    European Thermodynamics
    1.9W
    -
    320mA
    12V
    40 x 40mm
    40mm
    6.8mm
    40mm
    -
    Adaptive
    5.1W
    +74K
    2.2A
    3.8V
    13 x 13mm
    13mm
    3.8mm
    13mm
    -
    Adaptive
    21.2W
    +74K
    3.9A
    8.8V
    20 x 20mm
    20mm
    3.6mm
    20mm
    -
    European Thermodynamics
    2.55W
    -
    550mA
    9.3V
    40 x 40mm
    40mm
    5mm
    40mm
    -
    Laird Technologies
    68.8W
    +64K
    8.5A
    15.4V
    40 x 40mm
    40mm
    3.3mm
    40mm
    -
    Adaptive
    -
    -
    6A
    20.1V
    40 x 40mm
    -
    3.3mm
    -
    -
    Adaptive
    0.86W
    +250°C
    600mA
    2.8V
    11.2 x 22mm
    11.2mm
    3.2mm
    22mm
    -
    Adaptive
    71.8W
    +74K
    3.9A
    29.8V
    40 x 40mm
    40mm
    3.6mm
    40mm
    -
    Adaptive
    19.2W
    +75K
    8A
    3.8V
    30 x 30mm
    30mm
    5.6mm
    30mm
    -
    European Thermodynamics
    6.99W
    +200K
    1.09A
    5.05V
    40 x 40mm
    40mm
    3.8mm
    40mm
    -
    Adaptive
    128.7W
    +74K
    13.1A
    15.7V
    55 x 55mm
    55mm
    4.6mm
    55mm
    -
    European Thermodynamics
    5.6W
    +150K
    5.6A
    2.5V
    62 x 62mm
    62mm
    5.8mm
    62mm
    -
    Results per page