Peltier Modules, Thermoelectric Coolers | RS.
Login / Register to access your benefits
Recently searched

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    151 Products showing for Peltier Modules

    RND
    53W
    +25°C
    6A
    15.4V
    40 x 40mm
    -
    -
    -
    -
    European Thermodynamics
    1.08W
    -
    1.29A
    1.7V
    20 x 20mm
    20mm
    3mm
    20mm
    -
    Adaptive
    14.7W
    +74K
    6A
    3.9V
    55 x 44mm
    55mm
    3.9mm
    44mm
    55mm
    European Thermodynamics
    2.9W
    +200K
    1.1A
    5.3V
    30 x 30mm
    30mm
    3.8mm
    30mm
    -
    Adaptive
    14.07W
    +250°C
    8.8A
    3.4V
    62 x 62mm
    62mm
    3.8mm
    62mm
    -
    Adaptive
    36.3W
    +74K
    3.9A
    16V
    40 x 23mm
    40mm
    3.6mm
    23mm
    -
    Adaptive
    37.9W
    +74K
    3.9A
    15.7V
    30 x 30mm
    30mm
    3.6mm
    30mm
    -
    Adaptive
    94.3W
    +74K
    6A
    24.6V
    40 x 40mm
    40mm
    3.9mm
    40mm
    -
    RND
    120W
    +25°C
    14A
    15.4V
    62 x 62mm
    -
    -
    -
    -
    Adaptive
    0.7W
    +73K
    800mA
    1.4V
    6 x 4mm
    6mm
    3mm
    4mm
    -
    Adaptive
    45.8W
    +72K
    8.5A
    8.8V
    30 x 30mm
    30mm
    3.8mm
    30mm
    -
    RND
    35W
    +25°C
    4A
    14.6V
    40 x 40mm
    -
    -
    -
    -
    European Thermodynamics
    4.1W
    -
    600mA
    13.5V
    40 x 40mm
    40mm
    3.4mm
    40mm
    -
    Adaptive
    58.6W
    +74K
    6A
    15.7V
    40 x 40mm
    40mm
    3.9mm
    40mm
    -
    European Thermodynamics
    2.5W
    -
    2.63A
    1.9V
    20 x 20mm
    20mm
    3mm
    20mm
    -
    Adaptive
    82.1W
    +72K
    8.4A
    15.7V
    40 x 40mm
    40mm
    3.8mm
    40mm
    -
    Adaptive
    78.7W
    +75K
    8A
    15.7V
    55 x 55mm
    55mm
    5.6mm
    55mm
    -
    Adaptive
    5.8W
    +75K
    2.5A
    3.8V
    15 x 15mm
    15mm
    4.3mm
    15mm
    -
    Adaptive
    16.2W
    +86K
    2.8A
    15.7V
    30 x 30mm
    30mm
    6.5mm
    30mm
    -
    Adaptive
    17.9W
    +74K
    3.9A
    7.6V
    30 x 15mm
    30mm
    3.6mm
    15mm
    -
    Results per page