Peltier Modules, Thermoelectric Coolers | RS.
Login / Register to access your benefits
Recently searched

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    151 Products showing for Peltier Modules

    RS PRO
    18.8W
    -
    9A
    3.75V
    30 x 30 x 30mm
    30mm
    5.6mm
    30mm
    -
    RS PRO
    9.2W
    +340.15K
    8.5A
    2.06V
    15 x 15 x 15mm
    15mm
    3.3mm
    15mm
    -
    RND
    166W
    +25°C
    12A
    24V
    40 x 40mm
    -
    -
    -
    -
    RND
    118W
    +25°C
    12.5A
    15.4V
    40 x 40mm
    -
    -
    -
    -
    MikroElektronika
    57W
    -
    6.4A
    14.4V
    -
    -
    -
    -
    -
    Adaptive
    -
    -
    -
    -
    15 x 15mm
    15mm
    15mm
    -
    -
    Laird Technologies
    4.9W
    +75°C
    2.1A
    4V dc
    12.3 x 12.3mm
    12.3mm
    3.4mm
    12.3mm
    -
    Adaptive
    100W
    +71K
    8.5A
    20V
    40 x 40mm
    40mm
    3.3mm
    40mm
    -
    Adaptive
    235.5W
    +70K
    24A
    15.8V
    55 x 55mm
    55mm
    4mm
    55mm
    -
    Laird Technologies
    33.4W
    +64K
    3.9A
    15.4V
    30 x 30mm
    30mm
    3.2mm
    30mm
    -
    Adaptive
    340.5W
    +68K
    15.4A
    35.8V
    52 x 52mm
    52mm
    3.3mm
    52mm
    -
    Adaptive
    0.4W
    +74K
    800mA
    0.9V
    4 x 4mm
    4mm
    3mm
    4mm
    -
    European Thermodynamics
    2.2W
    +200K
    1.95A
    2.3V
    30 x 30mm
    30mm
    6.3mm
    30mm
    -
    Adaptive
    88.2W
    +68K
    9A
    15.8V
    30 x 30mm
    30mm
    2.5mm
    30mm
    -
    Laird Technologies
    134.4W
    +75°C
    14.3A
    16.4V dc
    62 x 62mm
    62mm
    4.6mm
    62mm
    -
    Adaptive
    62.3W
    +74K
    5A
    20V
    40 x 40mm
    40mm
    3.7mm
    40mm
    -
    Adaptive
    20.9W
    +74K
    2.2A
    15.7V
    25 x 25mm
    25mm
    3.8mm
    25mm
    -
    Laird Technologies
    81.5W
    +75°C
    8.5A
    16.4V dc
    39.9 x 39.9mm
    39.9mm
    3.3mm
    39.9mm
    -
    European Thermodynamics
    25.5W
    -
    5.8A
    8.8V
    62 x 62mm
    62mm
    4mm
    62mm
    -
    Adaptive
    20W
    +72K
    8.5A
    3.8V
    20 x 20mm
    20mm
    3.8mm
    20mm
    -
    Results per page