Punches

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.


The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:


  • Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.
  • Drift Punch - Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.
  • Parallel Pin Punch - A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.
  • Spring Pin Punch - Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.
  • Wad Punch - Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.
  • Anti-Vibration - With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS Stock No. 494-076
Mfr. Part No.4-18-299
BrandStanley
£31.71
Each
Units
- 1.5 → 6 mm 12 - Pin
RS Stock No. 494-086
Mfr. Part No.4-18-226
BrandStanley
£22.84
Each
Units
- 1.5 → 3 mm 6 - Pin
RS Stock No. 264-2426
Mfr. Part No.47A
BrandStanley
£47.94
1 Set
Set(s)
- 1/4 → 1/8 in 7 - Pin
RS Stock No. 265-5113
Mfr. Part No.0-58-930
BrandStanley
£14.72
1 Set
Set(s)
- 0.8 → 2.4 mm 3 - Pin
RS Stock No. 125-2165
Mfr. Part No.0-69-014
BrandStanley
£4.00
Each
Units
- 3.2 mm 1 - Pin