Chisels | Chisel Set | Wood Chisel | RS
Login / Register to access your benefits
Recently searched

    Chisels

    Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Find out more in our guide to chisels.

    Chisel Types:

    • Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars.
    • Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical.
    • Cold chisels are made from carbon steel and are octagonal in cross section.
    • Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.

    204 Products showing for Chisels

    Bahco
    -
    6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm
    -
    6 pieces
    -
    266mm
    Weller
    -
    2.2 mm
    -
    1
    -
    19mm
    Facom
    -
    26 mm
    Chrome Vanadium Steel
    1
    -
    -
    Facom
    -
    -
    -
    4
    -
    -
    Irwin
    -
    1.0 in, 1/2 in, 3/4 in
    Steel
    3
    Wood
    -
    Expert by Facom
    -
    24 mm
    Steel
    1
    Flat
    -
    Irwin
    -
    6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm
    Steel
    5
    Bevel Edge
    -
    Irwin
    -
    1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in
    Steel
    5
    Wood
    -
    Stanley
    -
    18.0 mm
    HCS
    1
    Wood
    -
    Irwin
    -
    6.0 mm, 13 mm, 19 mm, 25 mm
    Steel
    4
    Bevel Edge
    -
    SAM
    -
    26 mm
    Chrome Vanadium Steel
    1
    -
    -
    Irwin
    -
    13.0 mm, 19 mm, 25 mm
    Steel
    3
    Bevel Edge
    -
    Irwin
    -
    6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm
    Steel
    6
    Bevel Edge
    -
    SAM
    -
    27 mm
    Chrome Vanadium Steel
    1
    Cold
    200mm
    Facom
    -
    15 mm, 18 mm, 20 mm, 22 mm, 25 mm
    -
    -
    -
    -
    Stanley
    -
    25 mm
    Carbon Steel
    1
    Wood
    310mm
    Facom
    -
    60 mm
    Chrome Vanadium Steel
    1
    -
    250mm
    Facom
    -
    27 mm
    Chrome Vanadium Steel
    1
    -
    -
    SAM
    -
    11 mm
    -
    1
    -
    -
    Stanley
    -
    12.0 mm, 18 mm, 25 mm
    Carbon Steel
    3
    Wood
    -
    Results per page