Description | Price | Trip Current | Time to Trip | Hold Current | Voltage Rating | Maximum Current | Minimum Resistance | Maximum Resistance | Power Dissipation | Body Height | Body Length | Body Width | Wire Pitch | Wire Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
517-6691
Mfr. Part No.RXEF135
BrandLittelfuse
|
£0.292
Each (In a Pack of 10)
Units
|
2.7A | 9.6s | 1.35A | 72V | 40 A | 0.12Ω | 300mΩ | 1.7W | 19.1mm | 14.5mm | 3mm | 4.3 → 5.8mm | 7.6mm | - | |
RS Stock No.
517-6786
Mfr. Part No.RUEF135
BrandLittelfuse
|
£0.301
Each (In a Pack of 10)
Units
|
2.7A | 7.3s | 1.35A | 30V dc | 100 A | 0.04Ω | 130mΩ | 0.8W | 13.5mm | 8.9mm | 3mm | 4.3 → 5.8mm | 7.6mm | - | |
RS Stock No.
647-8544
Mfr. Part No.MF-R135
BrandBourns
|
£0.255
Each (In a Pack of 10)
Units
|
2.7A | 7.3s | 1.35A | 30V | 40 A | 0.065Ω | 170mΩ | 0.8W | 18.9mm | 8.9mm | 3mm | 5.1mm | 7.6mm | +85°C | |
RS Stock No.
647-8695
Mfr. Part No.MF-RX135/72-0
BrandBourns
|
£0.289
Each (In a Pack of 10)
Units
|
2.7A | 9.6s | 1.35A | 72V | 40 A | 0.12Ω | 300mΩ | 1.7W | 18.26mm | 12.26mm | 3.1mm | 5.1mm | 7.6mm | +85°C | |
RS Stock No.
164-8198
Mfr. Part No.LVB125
BrandLittelfuse
|
£1.803
Each (In a Bag of 250)
Units
|
2.5A | 5s | 1.25A | 240V ac | - | 0.152Ω | 292mΩ | 4W | 27.2mm | 25.2mm | 4.6mm | 11.4mm | 5.1mm | +85°C | |
RS Stock No.
869-7356
Mfr. Part No.LVB125
BrandLittelfuse
|
£2.222
Each (In a Bag of 5)
Units
|
2.5A | 5s | 1.25A | 240V ac | - | 0.152Ω | 292mΩ | 4W | 27.2mm | 25.2mm | 4.6mm | 11.4mm | 5.1mm | +85°C | |
RS Stock No.
174-0424
Mfr. Part No.RF2640-000
BrandLittelfuse
|
£1,916.57
1 Box of 10000
Box(es)
|
2.7A | 9.6s | 1.35A | 72 V ac, 72 V dc | 40 A | 0.12Ω | 300mΩ | 1.7W | 19.1mm | 14.5mm | 3mm | 5.8mm | 7.6mm | +85°C | |
RS Stock No.
174-0800
Mfr. Part No.RF2640-000
BrandLittelfuse
|
£0.188
Each (In a Pack of 10)
Units
|
2.7A | 9.6s | 1.35A | 72 V dc, 72 V ac | 40 A | 0.12Ω | 300mΩ | 1.7W | 19.1mm | 14.5mm | 3mm | 5.8mm | 7.6mm | +85°C |