Resettable Surface Mount Fuses

Resettable surface mount fuses are a reusable type of circuit protection device that is able to be mounted onto printed circuit boards. They trip when the current gets too high, but will function again when conditions return to an acceptable level.

How do resettable surface mount fuses work?

Resettable surface mount fuses form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

Types of resettable surface mount fuses

Resettable surface mount fuses have a number of characteristics that can vary between models, including terminal material, voltage rating and their operating temperature range. They also come in various different sizes.


...
Read more Read less

Filters

Viewing 1 - 20 of 98 products
Results per page
Description Price Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 546-3030
Mfr. Part No.MICROSMD010F-2
BrandLittelfuse
£0.267
Each (In a Pack of 20)
Units
250mA 30V dc 1s 0.1A 10 A 3.43mm 0.85mm 2.8mm - 2.1Ω 15Ω 0.8W - +85°C
RS Stock No. 517-7105
Mfr. Part No.MINISMDC020F-2
BrandLittelfuse
£0.305
Each (In a Pack of 10)
Units
400mA 30V dc 0.02s 0.2A 10 A 4.73mm 0.89mm 3.41mm - 0.6Ω 3.3Ω 0.8W - +85°C
RS Stock No. 517-7111
Mfr. Part No.MINISMDC050F-2
BrandLittelfuse
£0.297
Each (In a Pack of 10)
Units
1A 24V dc 0.15s 0.5A 100 A 4.73mm 0.62mm 3.41mm - 0.15Ω 0.8W - +85°C
RS Stock No. 517-7240
Mfr. Part No.MICROSMD050F-2
BrandLittelfuse
£0.329
Each (In a Pack of 20)
Units
1A 13.2V dc 0.05s 0.5A 40 A 3.43mm 0.62mm 2.8mm - 0.25Ω 900mΩ 0.8W - +85°C
RS Stock No. 787-4268
Mfr. Part No.2920L050DR
BrandLittelfuse
£0.468
Each (In a Pack of 5)
Units
1A 60V dc 4s 0.5A 10 A 7.98mm 1.25mm 5.44mm Tin Plated Copper 0.35Ω 1.4Ω 1.5W -40°C +85°C
RS Stock No. 517-7054
Mfr. Part No.SMD100F-2
BrandLittelfuse
£0.355
Each (In a Pack of 10)
Units
2.2A 30V 0.5s 1.1A 40 A 7.98mm 3mm 5.44mm - 0.12Ω 480mΩ 1.7W - +85°C
RS Stock No. 517-7206
Mfr. Part No.MICROSMD005F-2
BrandLittelfuse
£0.35
Each (In a Pack of 20)
Units
150mA 30V dc 1.5s 0.05A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W - +85°C
RS Stock No. 164-8218
Mfr. Part No.MINISMDC014F-2
BrandLittelfuse
£258.30
1 Tape of 2000
Tape(s)
280mA 60V dc 0.008s 0.14A 10 A 3.41mm 4.73mm 0.89mm Tin 1.5Ω 0.75W -40°C +85°C
RS Stock No. 867-5255
Mfr. Part No.MINISMDC014F-2
BrandLittelfuse
£0.305
Each (In a Bag of 10)
Units
- 60V dc 0.008s 0.14A 10 A 3.41mm 4.73mm 0.89mm Tin 1.5Ω 0.75W -40°C +85°C
RS Stock No. 787-4255
Mfr. Part No.1812L110/33MR
BrandLittelfuse
£0.332
Each (In a Pack of 10)
Units
1.95A 33V dc 0.5s 1.1A 20 A 4.73mm 2mm 3.41mm Tin Plated Copper 0.06Ω 200mΩ 0.8W -40°C +85°C
RS Stock No. 494-723
Mfr. Part No.ZEN056V130A24LS
BrandLittelfuse
£1.044
Each (In a Pack of 5)
Units
- 24V 0.1s 1.3A 3 A 4.15mm 2mm 4.15mm - 0.12Ω 160mΩ 0.7W -40°C +85°C
RS Stock No. 506-993
Mfr. Part No.NANOSMDC012F
BrandLittelfuse
£0.309
Each (In a Pack of 10)
Units
390mA 48V dc 0.2s 0.12A 10 A 3.4mm 1mm 1.8mm - 1.4Ω 6.5Ω 0.5W - +85°C
RS Stock No. 517-7082
Mfr. Part No.SMD200F-2
BrandLittelfuse
£0.39
Each (In a Pack of 10)
Units
4A 15V dc 12s 2A 40 A 9.4mm 3mm 6.71mm - 0.05Ω 125mΩ 1.9W - +85°C
RS Stock No. 517-7032
Mfr. Part No.SMD050F-2
BrandLittelfuse
£0.355
Each (In a Pack of 10)
Units
1A 60V 4s 0.5A 10 A 7.98mm 3.18mm 5.44mm - 0.35Ω 1.4Ω 1.7W - +85°C
RS Stock No. 787-4274
Mfr. Part No.2016L030DR
BrandLittelfuse
£0.468
Each (In a Pack of 5)
Units
600mA 60V dc 3s 0.3A 20 A 5.44mm 1.25mm 4.43mm Tin Plated Copper 0.5Ω 2.3Ω 1.4W -40°C +85°C
RS Stock No. 517-7234
Mfr. Part No.MICROSMD035F-2
BrandLittelfuse
£0.39
Each (In a Pack of 20)
Units
750mA 6V dc 0.2s 0.35A 40 A 3.43mm 0.62mm 2.8mm - 0.32Ω 1.3Ω 0.8W - +85°C
RS Stock No. 787-4198
Mfr. Part No.1206L050YR
BrandLittelfuse
£0.282
Each (In a Pack of 10)
Units
1A 6V dc 0.1s 0.5A 100 A 3.4mm 0.75mm 1.8mm Tin Plated Copper 0.15Ω 700mΩ 0.6W -40°C +85°C
RS Stock No. 895-1640
Mfr. Part No.2920L200DR
BrandLittelfuse
£0.453
Each (In a Pack of 10)
Units
4A 15V dc 5s 2A 40 A 7.98mm 1.25mm 5.44mm Solder Plated Copper 0.05Ω 125mΩ 1.5W -40°C +85°C
RS Stock No. 787-4261
Mfr. Part No.2920L150DR
BrandLittelfuse
£0.468
Each (In a Pack of 5)
Units
3A 33V dc 2s 1.5A 40 A 7.98mm 1.25mm 5.44mm Tin Plated Copper 0.08Ω 230mΩ 1.5W -40°C +85°C
RS Stock No. 787-4259
Mfr. Part No.1812L075/33DR
BrandLittelfuse
£0.368
Each (In a Pack of 10)
Units
1.5A 33V dc 0.2s 0.75A 20 A 4.73mm 1.55mm 3.41mm Tin Plated Copper 0.11Ω 400mΩ 0.8W -40°C +85°C