4 Way Consumer Units
From RS a selection of 4 way consumer units perfect for use in a range of domestic and commercial applications. Our 4 way consumer units are robust and reliable and have been designed and manufactured to meet the latest industry standards.
Supplied to you from well-known premium brands including ABB, Europa and Contactum
Features and Benefits
- Easy to install and maintain
- Modern sleek designs
- Constructed from tough ABS, thermoplastics, or Steel
- 63A, 80A or 100A varients
- IP65 versions are available
Related links
- Contactum 4 Way Steel Consumer Unit, 63A Defender
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 80A Defender
- ABB 4 Way Steel Consumer Unit IP30 Housemaster
- ABB 4 Way Plastic Consumer Unit IP65 Mistral65
- Contactum 18 Way Steel Consumer Unit, 100A Defender
- Contactum 12 Way Steel Consumer Unit, 100A Defender
- Legrand 18 Way Plastic Consumer Unit IP30, IP40 XL125