Chemical Fixings
What are Chemical Fixings?
Chemical fixings, also known as chemical anchors, are types of steel stud, bolts and anchors that are bonded to masonry and concrete with a resin based adhesive for high load applications.
How do they work?
Compatibility is first checked to ensure the resin and substrate material will bond. Once the compatibility is checked the resin is injected into the hole the bolt is to be fixed into. The bolt is then screwed into the hole and left to set. Once the resin has cured the bolt provides a very strong anchor point to attach a load.
Features and benefits:
• Provide high strength anchorage for any fixing
• Large range of bolt sizes
• Fast curing time
• Easy to mount and maintain
1 of 1
Results per page