PCB Supports | PCB Pillars | RS
Login / Register to access your benefits
Recently searched

    PCB Supports

    PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly. PCB supports assist the mounting of a PCB within a variety of different electronic assemblies, helping the PCB to become both insulated and secure.

    What types of PCB supports are there?

    PCB supports are typically made from nylon, but can have brass inserts or be made from brass or steel. Nylon is typically the primary material because nylon doesn't conduct electricity from the circuit or corrode over time as the material is less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.

    Types of PCB supports include:

    • Adhesive-Backed Supports
    • Key Slot Supports
    • Snap Rivet Supports
    • Support Pillars
    • Support Posts

    How to use PCB supports

    PCB supports can be inserted manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.

    256 Products showing for PCB Supports

    Wurth Elektronik
    11.7mm
    Snap Rivet Support
    10mm
    6.3mm
    3mm
    7.5 → 8mm
    Nylon
    -
    -
    Essentra
    29.3mm
    Snap Rivet Support
    19.1mm
    10.2mm
    4mm
    1.6mm
    Nylon
    -
    -
    Essentra
    -
    Snap Rivet Support
    9mm
    -
    4mm
    4.5 → 5.5mm
    Nylon
    -
    -
    Essentra
    22.9mm
    Support Pillar
    12.7mm
    5.6mm
    4mm
    1.57mm
    Nylon
    -
    -
    Essentra
    16mm
    Support Post
    10mm
    4.6mm
    3.5mm
    1.65mm
    Nylon
    -
    -
    Wurth Elektronik
    5.3mm
    Snap Rivet Support
    3.6mm
    5mm
    2.6mm
    1 → 2mm
    Nylon
    -
    -
    Essentra
    23.4mm
    Support Pillar
    4.8mm
    14.2mm
    4mm
    1.57mm
    Nylon
    -
    -
    Wurth Elektronik
    24.6mm
    Support Pillar
    15mm
    -
    4mm
    2.1mm
    Plastic
    -
    -
    Essentra
    29.3mm
    Adhesive-Backed Support
    19.1mm
    17.8 x 17.8mm
    4mm
    1.57mm
    Nylon
    17.8mm
    17.8mm
    Essentra
    11mm
    Support Post
    7mm
    4.6mm
    2.5mm
    1.65mm
    Nylon
    -
    -
    Essentra
    35.9mm
    Support Pillar
    19.1mm
    14.3mm
    3.18mm
    0.79 → 1.98mm
    Nylon
    -
    -
    Wurth Elektronik
    11.7mm
    Snap Rivet Support
    10mm
    6.3mm
    3mm
    7.5 → 8mm
    Nylon
    -
    -
    Wurth Elektronik
    7.95mm
    Snap Rivet Support
    4.5mm
    4mm
    2.5mm
    1 → 2mm
    Nylon
    -
    -
    Essentra
    23.4mm
    Support Pillar
    4.8mm
    14.3mm
    4mm
    1.57mm
    Nylon
    -
    -
    Wurth Elektronik
    16.7mm
    Support Post
    9.5mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    15.4mm
    Adhesive-Backed Support
    5.4mm
    20 x 20mm
    4mm
    1.2 → 1.7mm
    Nylon
    20mm
    20mm
    Essentra
    17.9mm
    Support Pillar
    6.4mm
    10mm
    4mm
    1.6mm
    Nylon
    -
    -
    Wurth Elektronik
    12.2mm
    Support Post
    5mm
    5mm
    3.2mm
    1.6mm
    Nylon
    -
    -
    Essentra
    34.5mm
    Support Pillar
    15.9mm
    7.1mm
    3.18mm
    1.57mm
    Nylon
    -
    -
    Essentra
    13mm
    Support Post
    9mm
    4.6mm
    2.5mm
    1.65mm
    Nylon
    -
    -
    Results per page