SS Castor Wheels
Looking for SS castor wheels for your trolley, cart, platform truck or other material handling system, well, look no further. Here, at RS we offer a great selection of high-quality stainless steel castors in a range of wheel options, sizes, and mounting types.
Made from stainless steel, these castors are known not only for their high strength but for their excellent resistance to rust and corrosion. SS castor wheels are specifically designed for industrial or commercial applications that require steam cleaning or washing down regularly where hygiene and cleanliness are vital.
What are SS Castor Wheels Used For?
As we mentioned before stainless steel castors are highly resistant to rust and corrosion, so they are perfect for demanding and harsh environments. Some of the most common are:
Food Service
Stainless steel's hygienic properties make SS castors perfect for kitchens, restaurants, and food processing facilities.
Medical Facilities
Hospitals, clinics, and laboratories benefit from the easy cleaning and corrosion resistance of SS castors.
Marine and Shipping
Where castors are often exposed to salt water and harsh outdoor environments.
Manufacturing plants
Where SS castors may come into contact with chemicals and other harmful substances.
Key Features and Benefits
Corrosion Resistance
Stainless steel construction ensures durability and longevity, even in corrosive environments.
Hygienic
Smooth surfaces and non-porous materials make SS Castor Wheels easy to clean and sanitize, crucial for medical and food service applications.
High Load Capacity
Designed to support heavy loads while maintaining smooth movement.
Low Maintenance
Requires minimal upkeep due to the rust-resistant properties of stainless steel.
Versatility
Available in various sizes, load capacities, and configurations to suit different applications.
Popular Searches
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- 100mm Castor Wheels
- Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castor Wheels With Brakes
- Heavy Duty Castors 500kg
- Heavy Duty Swivel Castor Wheels
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- Stem Castors
- Steel Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
- Pneumatic Wheel
- Iron Castor Wheels
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
Related links
- Castor Wheels
- Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel
- Castors & Wheels
- RS PRO Swivel Castor Wheel, 90kg Capacity, 75mm Wheel
- Tente Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
- LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
- LAG Swivel Castor Wheel, 180kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 150kg Capacity, 85mm Wheel