Eye Bolts

What is an Eye Bolt
An eyebolt, also known as a lifting eye or eyelet, is a bolt with a loop at one end. The eye bolt has a threaded shank or rod which is securely screwed into a structure. Once the bolt is secured in place, ropes or cables can be anchored to or fed through the protruding loop. Heavy-duty eyebolts can be used in rigging for lifting heavy loads, smaller eyebolts can be used for tensioning wires, securing loads and in other non-load bearing applications.
Types of Eyebolt
Forged: These eyebolts are forged as one piece rather than formed and have a continuous eye and shoulder. This design enables them to be used for heavier loads.
Plain or Regular: These eyebolts are used for vertical loading only and are not recommended for angular lifting. They can also be used with tie downs to secure loads and as wire guides
Collared: Collared or shouldered eyebolts are fully threaded and reinforced with a collar or shoulder. When installed the shoulder sits flush with the mounted surface and offers more stability to the base of the eye and prevents bending and deforming. This design means that these eyebolts can be used for angular loads of up to 45°.
Commercial or Load Rated: These eyebolts are designed for use in lightweight non-load bearing applications such as securing ropes or cables to posts and are not used to lift or suspend an object. Load rated eye bolts often have embossed stamping on the body of the eye bolt stating the working load limit (WLL), batch number and thread size.
Machinery: Machinery eye bolts are forged and shouldered and have threads with a high holding strength. These eyebolts have a heavy-duty design and are made to high specifications and standards. Applications include connection points in rigging applications and, due to their shouldered design, can be used to angled loads
Swivel: Swivel eyebolts are able to rotate 360°. The eye of the bolt can also move around which improves flexibility in attachment. Swivel eyebolts are used in heavy applications and are designed to lift from various angles.
Materials
• Aluminium
• Brass
• Bronze
• Steel & hardened steel
• Stainless steel
• Titanium
• Alloys
Eyebolts can also be galvanised, anodised or plated to prevent corrosion. The most common material is stainless steel as it is corrosion resistant and makes the eyebolt suitable for use in outdoors or offshore applications such as marine applications and in the oil, gas or wind energy sectors

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Diameter Thread Size Thread Length Working Load Limit Material Finish
RS Stock No. 673-642
BrandRS PRO
£5.31
Each
Units
15 mm M12 15mm 0.4t Carbon Steel -
RS Stock No. 673-692
BrandRS PRO
£5.07
Each
Units
15 mm M10 15mm 0.25t Carbon Steel -
RS Stock No. 673-658
BrandRS PRO
£5.50
Each
Units
20 mm M16 20mm 0.8t Carbon Steel -
RS Stock No. 673-664
BrandRS PRO
£8.68
Each
Units
27 mm M20 27mm 1.6t Carbon Steel -
RS Stock No. 124-4833
BrandRS PRO
£4.45
Each
Units
15 mm M8 18mm 0.15t - -
RS Stock No. 124-4840
BrandRS PRO
£2.02
Each
Units
36 mm M8 - 0.14t Carbon Steel Zinc Plated
RS Stock No. 124-4836
BrandRS PRO
£10.03
Each
Units
24 mm M12 50mm - Galvanised Metal Galvanised
RS Stock No. 124-4842
BrandRS PRO
£3.34
Each
Units
54 mm M12 - 0.34t Carbon Steel Zinc Plated
RS Stock No. 673-686
BrandRS PRO
£21.85
Each
Units
96 mm M30 96mm 4t Carbon Steel -
RS Stock No. 673-670
BrandRS PRO
£16.30
Each
Units
77 mm M24 40mm 2.5t Carbon Steel -
RS Stock No. 124-4841
BrandRS PRO
£2.56
Each
Units
45 mm M10 - 0.23t Carbon Steel Zinc Plated
RS Stock No. 124-4839
BrandRS PRO
£16.47
Each
Units
25 mm M10 17mm - - Stainless Steel
RS Stock No. 124-4838
BrandRS PRO
£10.03
Each
Units
24 mm M12 50mm - Galvanised Metal Galvanised
RS Stock No. 124-4837
BrandRS PRO
£10.03
Each
Units
24 mm M12 50mm - Galvanised Metal Galvanised
RS Stock No. 124-4844
BrandRS PRO
£6.47
Each
Units
72 mm M20 - 1.2t Carbon Steel Zinc Plated
RS Stock No. 124-4843
BrandRS PRO
£4.67
Each
Units
63 mm M16 - 0.7t Carbon Steel Zinc Plated
RS Stock No. 124-4835
BrandRS PRO
£6.69
Each
Units
20 mm 1/2 in UNC 23mm 0.5t - -
RS Stock No. 124-4834
BrandRS PRO
£5.56
Each
Units
20 mm 1/2 in BSW 23mm 0.5t - -