DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

A DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessory available will provide everything needed.


...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Dimensions Body Material DIN Rail Type Enclosure Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature Enclosure Rating Internal Mounting Type
RS Stock No. 909-3297
Mfr. Part No.2202528
£15.12
Each
Units
127.8 x 120 x 40mm Polyamide, PVC - Vented Sides 127.8mm 120mm 40mm - Light Grey UM-BASIC -15°C +50°C - -
RS Stock No. 192-2995
Mfr. Part No.2781453
£5.39
Each
Units
73.7 x 25 x 90.5mm Polyamide - Electronic Housing 79mm 25mm 91mm - Green UEGM-MSTB -40°C +105°C - -
RS Stock No. 909-3290
Mfr. Part No.2202529
£11.09
Each
Units
75.4 x 45 x 53.5mm ABS - Vented Sides 75.4mm 45mm 53.5mm - Light Grey EH 45 FLAT DEV-KIT KMGY -40°C +80°C - -
RS Stock No. 192-2894
Mfr. Part No.2946078
£4.97
Each
Units
75 x 17.5 x 47.5mm Polycarbonate - Electronic Housing 75mm 17.5mm 47.5mm 6 Green EMG 17-LG -40°C +125°C - -
RS Stock No. 192-2901
Mfr. Part No.2947860
£8.69
Each
Units
75 x 30 x 47.5mm Polycarbonate - Electronic Housing 75mm 30mm 47.5mm 10 Green EMG -40°C +125°C - -
RS Stock No. 192-2822
Mfr. Part No.2764056
£4.31
Each
Units
75 x 45mm ABS - Electronic Housing 75mm 45mm - - Green EG -40°C +80°C - -
RS Stock No. 909-3284
Mfr. Part No.2202525
£28.29
Each
Units
89.7 x 107.6 x 62.2mm Polycarbonate - Vented Sides 89.7mm 107.6mm 62.2mm - Light Grey BC -40°C +105°C - -
RS Stock No. 648-3568
Mfr. Part No.2792015
£7.61
Each
Units
79 x 25 x 85.5mm Polyamide - Electronic Housing 79mm 25mm 85.5mm 6 Green UEGM -40°C +105°C - -
RS Stock No. 192-3027
Mfr. Part No.2956819
£2.96
Each
Units
172 x 35mm Polyamide - Electronic Housing 172mm 35mm - - Green UEG-EU-BE -40°C +105°C - -
RS Stock No. 192-2951
Mfr. Part No.2790211
£9.58
Each
Units
79.5 x 20mm Polyamide - Electronic Housing 79.5mm 20mm - - Green UEG20 -40°C +105°C - -
RS Stock No. 648-7728
Mfr. Part No.2713625
£5.31
Each
Units
99 x 22.5 x 114.5mm Polyamide - Electronic Housing 99mm 22.5mm 114.5mm 16 Grey ME MAX 22.5 2-2 KMGY -40°C +105°C - -
RS Stock No. 648-3552
Mfr. Part No.2792002
£7.61
Each
Units
79 x 22.5 x 85.5mm Polyamide - Electronic Housing 79mm 22.5mm 85.5mm 6 Green UEGM -40°C +105°C - -
RS Stock No. 192-2989
Mfr. Part No.2792028
£16.34
Each
Units
79 x 40 x 85.5mm Polyamide - Electronic Housing 79mm 40mm 86mm - Green UEGM -40°C +105°C - -
RS Stock No. 648-3574
Mfr. Part No.2792112
£20.40
Each
Units
79 x 40 x 85.5mm Polyamide - Electronic Housing 79mm 40mm 85.5mm 6 Green UEGM 40/1 -40°C +105°C - -
RS Stock No. 909-3294
Mfr. Part No.2202526
£80.47
Each
Units
180 x 40 x 145mm Polycarbonate - Vented Sides 180mm 40mm 145mm - Light Grey ME-PLC 40 DEV-KIT KMGY -40°C +105°C - -
RS Stock No. 648-7699
Mfr. Part No.2713599
£5.19
Each
Units
99 x 17.5 x 114.5mm Polyamide - Electronic Housing 99mm 17.5mm 114.5mm 12 Grey ME MAX 17.5 2-2 KMGY -40°C +105°C - -
RS Stock No. 307-8618
Mfr. Part No.KIT ME 17,5 MSTBO
£30.21
Each
Units
75 x 17.5 x 98.5mm Polyamide - DIN Rail Housing 75mm 17.5mm 98.5mm - Green ME -40°C +110°C - -
RS Stock No. 858-6454
Mfr. Part No.2201317
£5.64
Each
Units
17.5 x 70.4mm Polyamide - DIN Rail 85mm 17.5mm 70.4mm - Grey ME MAX 17.5 SF G 2-2 KMGY VPE1 - - - -
RS Stock No. 648-7784
Mfr. Part No.2713706
£9.42
Each
Units
99 x 45 x 114.5mm Polyamide - Electronic Housing 99mm 45mm 114.5mm 32 Grey ME -40°C +105°C - -
RS Stock No. 648-7813
Mfr. Part No.2713094
£9.58
Each
Units
93.1 x 6.2 x 102.5mm PBT - Extra Slim Electronic Housing 93.1mm 6.2mm 102.5mm 8 Grey ME MAX 6.2 SC 4-4 KMGY - - - -