DIN Rails
DIN Rail is a type of mounting commonly used for industrial electrical equipment inside equipment racks and enclosures. There are many types of DIN Rail available, many of which conform to European (EN) and international (IEC) standards, providing a unified way to mount and secure equipment of different types in the same application.
RS has a large range of DIN Rails to match your requirements from some of the leading brands such as Phoenix Contact, Schneider Electric, Siemens, Fibox, as well as our own brand RS PRO. For more information, check out our DIN rails guide.
Types of DIN Rail
There are four common DIN Rail types that vary in length and size:
- Top Hat (EN 50022) - This 35mm wide rail is also known as TS35 rail. The EN 50022 standard specifies both 7.5 mm and 15 mm deep top hat rails, with slotted and unslotted versions.
- Miniature Top Hat (EN 50045) – Also known as TS15 rail, this is a smaller variant of the standard Top Hat version, with a width of 15 mm x 5.5 mm depth.
- C Section - Also called a TS-32 rail. The cross-section looks like the letter "C" and the curved rails feature a symmetrical appearance. There are four popular types of C-Section DIN, the C20, C30, C40 and C50. The number corresponds to the height of the product in mm.
- G Section (EN 50035) – This DIN mounting features a G-shaped cross-section with a curved asymmetrical appearance.
Applications for Din Rails
The steel fitments are highly versatile and can be used across a wide range of applications and fit a range of different equipment, regardless of the manufacturer. DIN rails save time, space and money by enabling the user to mount electrical components safely and securely, especially when wiring is included.
They are often used to mount such equipment as:
- DIN rail terminal blocks
- Contactors
- Circuit protection devices
- Automation and control devices
- Power supplies
- Plug-in relays
- Panel meters
- I/O devices
- PLCs