Digital Isolator ICs

Filters

Viewing 1 - 20 of 225 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 171-1726
Mfr. Part No.SI8641BT-IS
£1.907
Each (In a Tube of 46)
Units
150Mbit/s 4 SOIC W - 7.8 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 905-3854
Mfr. Part No.Si8641BT-IS
£1.955
Each (In a Pack of 2)
Units
150Mbit/s 4 SOIC W - 7.8 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 168-9830
Mfr. Part No.SI8410BB-D-IS
£0.644
Each (In a Tube of 96)
Units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2204
Mfr. Part No.Si8410BB-D-IS
£0.69
Each (In a Pack of 2)
Units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2251
Mfr. Part No.Si8441AB-D-IS
£1.715
Each (In a Pack of 2)
Units
1Mbps 4 SOIC 5.5V 7.4 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9842
Mfr. Part No.SI8441AB-D-IS
£1.655
Each (In a Tube of 46)
Units
1Mbps 4 SOIC 5.5V 7.4 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2422
Mfr. Part No.Si8641BA-B-IU
£1.54
Each
Units
150Mbps 4 QSOP 5.5V 7.8 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 168-9872
Mfr. Part No.SI8641BA-B-IU
£1.432
Each (In a Tube of 96)
Units
150Mbps 4 QSOP 5.5V 7.8 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS Stock No. 819-6806
Mfr. Part No.Si8602AB-B-IS
£2.735
Each (In a Pack of 2)
Units
10Mbps 2 SOIC - 7.1 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 169-0011
Mfr. Part No.SI8602AB-B-IS
£2.627
Each (In a Tube of 96)
Units
10Mbps 2 SOIC - 7.1 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 168-9897
Mfr. Part No.SI8662BC-B-IS1
£2.375
Each (In a Tube of 48)
Units
150Mbps 6 SOIC 5.5V 10.5 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2557
Mfr. Part No.Si8662BC-B-IS1
£2.47
Each
Units
150Mbps 6 SOIC 5.5V 10.5 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 823-2189
Mfr. Part No.Si8620BB-B-IS
£1.034
Each (In a Pack of 5)
Units
150Mbps 2 SOIC - 5.3 mA dc 2.5 kV 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 169-0163
Mfr. Part No.SI8620BB-B-IS
£0.989
Each (In a Tube of 96)
Units
150Mbps 2 SOIC - 5.3 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9850
Mfr. Part No.SI8602AC-B-IS
£2.543
Each (In a Tube of 96)
Units
1Mbps 2 SOIC 5.5V 7.1 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2488
Mfr. Part No.Si8651BD-B-IS
£2.29
Each
Units
150Mbps 5 SOIC 5.5V 9.2 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2309
Mfr. Part No.Si8602AC-B-IS
£2.68
Each
Units
1Mbps 2 SOIC 5.5V 7.1 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9884
Mfr. Part No.SI8651BD-B-IS
£2.216
Each (In a Tube of 46)
Units
150Mbps 5 SOIC 5.5V 9.2 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 819-6812
Mfr. Part No.Si8600AB-B-IS
£3.11
Each (In a Pack of 2)
Units
10Mbps 2 SOIC - 7.6 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 823-1984
Mfr. Part No.Si8631AB-B-IS1
£1.346
Each (In a Pack of 5)
Units
1Mbps 3 SOIC - 5.9 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm