UV LEDs


UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.
Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.
What types of UV are there?
• UVA (320-400nm) is similar to natural sunlight in our atmosphere.
• UVB (290-320nm) is popular for medical purposes.
• UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

What are UV LEDs used for?
• Industrial curing
• Cosmetic curing
• Forensics
• Security
• Sterilisation
• Plant growth

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of LEDs Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width
RS Stock No. 173-0310
Mfr. Part No.LEUVA66B00HF00
BrandLG
£38.76
Each (On a Reel of 500)
Units
1 278nm - 2mW - 121 ° Square 2 - Surface Mount - 1.35mm 6mm 6mm
RS Stock No. 880-1494
Mfr. Part No.LEUVA66B00HF00
BrandLG
£42.76
Each
Units
1 278nm - 2mW - 121 ° Square 2 - Surface Mount - 1.35mm 6mm 6mm
RS Stock No. 144-6530
Mfr. Part No.LEUVA66H70HF00
BrandLG
£260.21
Each
Units
1 285nm - 70mW - 120 ° Square 2 - Surface Mount - 1.35mm 6mm 6mm