LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Broadcom
    -
    7-Segment
    1
    Red
    7
    637 nm
    4.2mm
    7.6mm
    Anode
    Through Hole
    9.9mm
    12.7 x 7.6 x 9.91mm
    12.7mm
    7.6mm
    3.6 mcd
    Grey
    1.7 V
    -
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    59.5mm
    101mm
    Cathode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    450 mcd
    Grey
    4 V, 8 V
    150 mW, 600 mW
    Broadcom
    -
    7-Segment
    2
    Red
    14
    628 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    18.6mm
    25 x 18.6 x 8mm
    8mm
    25mm
    7.69 mcd
    Grey
    25 V
    -
    Kingbright
    -
    7-Segment
    1
    Orange
    7
    601 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    310 mcd
    Grey
    4.2 V, 8.4 V
    150 mW, 600 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    97 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Anode
    Through Hole
    70mm
    12 x 48 x 70mm
    12mm
    48mm
    260 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Broadcom
    -
    Light Bar
    -
    Red
    1
    626 nm
    -
    -
    -
    Through Hole
    6.2mm
    5 x 20.3 x 6.2mm
    5mm
    20.3mm
    45 mcd
    White
    2 V
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    635 nm
    5.6mm
    10.2mm
    Anode
    Surface Mount
    3.8mm
    15 x 9.1 x 3.75mm
    15mm
    9.1mm
    27 mcd
    Grey
    2 V
    75mW
    Everlight
    -
    7-Segment
    3
    Green, Yellow
    -
    573 nm
    -
    9.2mm
    Cathode
    -
    -
    -
    -
    -
    3.2 mcd
    -
    -
    -
    Kingbright
    -
    Light Bar
    -
    Green
    5
    568 nm
    -
    -
    -
    Through Hole
    8.5mm
    7 x 29.9 x 8.5mm
    7mm
    29.9mm
    2.4 mcd
    Black
    2.2 V
    62.5mW
    Broadcom
    -
    Light Bar
    -
    Red
    10
    626 nm
    -
    -
    -
    Through Hole
    6.1mm
    10.2 x 25.4 x 6.1mm
    10.2mm
    25.4mm
    3.5 mcd
    Grey
    2.1 V
    37mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4.2mm
    7.6mm
    Anode
    Through Hole
    9.9mm
    12.7 x 7.6 x 9.91mm
    12.7mm
    7.6mm
    5.4 mcd
    Grey
    2 V
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    2.1mm
    3.7mm
    -
    Through Hole
    10.2mm
    17.8 x 10.2 x 5.1mm
    5.1mm
    17.8mm
    0.11 mcd
    Black
    -
    -
    Kingbright
    -
    14-Segment
    1
    Yellow
    14
    590 nm
    6mm
    10.2mm
    Cathode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    46 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Red
    4
    630 nm
    -
    -
    -
    Through Hole
    9.9mm
    20 x 9.9 x 6.1mm
    6.1mm
    20mm
    240 mcd
    White
    2 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Green
    7
    571 nm
    5.6mm
    10.2mm
    Cathode
    Through Hole
    6.4mm
    12.9 x 9.8 x 6.36mm
    12.9mm
    9.8mm
    3.5 mcd
    Grey
    2.1 V
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    14mm
    25.4mm
    Cathode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    95 mcd
    Grey
    2.1 V, 4.2 V
    75 mW, 150 mW
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    160 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    16-Segment
    1
    Red
    16
    630 nm
    8.2mm
    12.7mm
    Cathode
    Through Hole
    9.5mm
    16 x 25 x 9.5mm
    25mm
    16mm
    11 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    5
    565 nm
    -
    -
    -
    Through Hole
    10.1mm
    12.6 x 10.1 x 8mm
    8mm
    12.6mm
    12 mcd
    Grey
    2.2 V
    62.5mW
    Results per page