LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    72 mcd
    Grey
    2 V
    75mW
    Crameda Intersys
    -
    7-Segment
    1
    Red
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    14-Segment
    2
    Green
    14
    570 nm
    6mm
    10.2mm
    Cathode
    Surface Mount
    19mm
    18.8 x 19 x 3.8mm
    3.8mm
    18.8mm
    11 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    5
    568 nm
    -
    -
    -
    Through Hole
    8.6mm
    6.1 x 35 x 8.6mm
    6.1mm
    35mm
    1 mcd
    Black
    2.2 V
    105mW
    Kingbright
    -
    Light Bar
    -
    Red
    1
    630 nm
    -
    -
    -
    Through Hole
    6.1mm
    4.9 x 20 x 6.1mm
    4.9mm
    20mm
    370 mcd
    White
    2 V
    75mW
    ROHM
    -
    7-Segment
    2
    Orange
    7
    605 nm
    8mm
    14.2mm
    Anode
    Through Hole
    8mm
    19 x 25 x 8mm
    19mm
    25mm
    250 mcd
    Black
    1.9 V
    896mW
    Kingbright
    -
    Light Bar
    -
    Green
    10
    565 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 25.4 x 8mm
    10.2mm
    25.4mm
    12 mcd
    Grey
    2 V
    105mW
    Broadcom
    -
    7-Segment
    1
    Green
    7
    571 nm
    4mm
    8mm
    Cathode
    Through Hole
    5mm
    11 x 7.1 x 5mm
    11mm
    7.1mm
    6.8 mcd
    Grey
    2.1 V
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    11mm
    20.3mm
    Cathode
    Through Hole
    8.4mm
    20 x 27.7 x 8.4mm
    27.7mm
    20mm
    25 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Cathode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    50.3mm
    8.1 x 19 x 50.3mm
    8.1mm
    19mm
    24 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Red
    -
    635 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 42.9 x 5.3mm
    11.4mm
    42.9mm
    7.5 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    26.1mm
    44.5mm
    Anode
    Through Hole
    11mm
    38 x 56 x 11mm
    56mm
    38mm
    310 mcd
    Grey
    2 V, 5.85 V
    75 mW, 225 mW
    Kingbright
    -
    Dot Matrix
    -
    Green, Red
    -
    570 / 630 nm
    21mm
    30.5mm
    Anode
    Through Hole
    39mm
    22.9 x 39 x 8mm
    8mm
    22.9mm
    73000 ucd, 130000 ucd
    Grey
    2.1 V
    75mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    4.7mm
    7mm
    Cathode
    Through Hole
    -
    6 x 7.4mm
    6mm
    7.4mm
    6 mcd
    Grey
    2.4 V
    400mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    6.9mm
    10 x 6.9 x 3mm
    3mm
    10mm
    12 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    625 nm
    36mm
    52mm
    Anode
    Through Hole
    8.5mm
    53 x 37.65 x 8.45mm
    53mm
    37.7mm
    10 mcd
    Grey
    2 V
    75mW
    ROHM
    -
    7-Segment
    2
    Green
    7
    563 nm
    5.6mm
    10.2mm
    Cathode
    Through Hole
    7mm
    18 x 24 x 7mm
    18mm
    24mm
    25 mcd
    Black
    2.1 V
    960mW
    ROHM
    -
    7-Segment
    3
    Red
    7
    650 nm
    8mm
    14.2mm
    Anode
    Through Hole
    8mm
    37.5 x 8 x 18mm
    18mm
    37.5mm
    16 mcd
    Black
    2 V
    960mW
    Broadcom
    -
    Light Bar
    -
    Red
    1
    637 nm
    -
    -
    -
    Through Hole
    6.2mm
    5 x 10.2 x 6.2mm
    5mm
    10.2mm
    7.5 mcd
    White
    1.8 V
    -
    Results per page