LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Seeed Studio
    -
    Alphanumeric
    4
    Red
    7
    -
    -
    -
    -
    Through Hole
    20mm
    40 x 20 x 12mm
    12mm
    40mm
    -
    -
    -
    -
    Broadcom
    Decoder Included
    Alphanumeric
    4
    Green
    -
    574 nm
    5mm
    7mm
    -
    Through Hole
    8.4mm
    20.01 x 8.43 x 2.54mm
    2.5mm
    20mm
    3000 mcd
    Green
    4.75 → 5.25 V
    1.31W
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 21.5 x 5.3mm
    11.4mm
    21.5mm
    0.11 mcd
    Black
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    626 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    3.5 mcd
    Black
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    628 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 21.5 x 5.3mm
    11.4mm
    21.5mm
    2.3 mcd
    Black
    -
    -
    Kingbright
    -
    14-Segment
    1
    Yellow
    14
    590 nm
    6mm
    10.2mm
    Anode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    46 mcd
    Grey
    2 V
    75mW
    Messagemaker Displays
    -
    Dot Matrix
    14
    Green, Red, Yellow
    -
    -
    -
    50mm
    -
    -
    50mm
    102 x 660 x 50mm
    102mm
    660mm
    -
    Black
    -
    -
    ams OSRAM
    -
    Dot Matrix
    4
    Red
    -
    660 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.1mm
    10.2 x 19.9 x 5.1mm
    10.2mm
    19.9mm
    0.05 mcd/Dot
    Black
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    628 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    10.2 x 17.8 x 5.1mm
    10.2mm
    17.8mm
    2.3 mcd
    Black
    -
    -
    Okdo
    -
    LED
    4
    Red
    7
    -
    -
    -
    -
    -
    -
    50 x 23 x 18mm
    -
    -
    -
    -
    5 V dc
    -
    Kingbright
    -
    Dot Matrix
    -
    Green
    -
    568 nm
    12.5mm
    17.2mm
    Anode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    12 mcd
    Grey
    2.2 V
    62.5mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    5.6 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    97 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Red
    10
    630 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 25.4 x 8mm
    10.2mm
    25.4mm
    100000 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    4
    Yellow
    7
    590 nm
    8mm
    14.2mm
    Anode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    120 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    14-Segment
    2
    Yellow
    14
    590 nm
    8mm
    13.8mm
    Cathode
    Through Hole
    21.2mm
    25.2 x 21.2 x 7.8mm
    7.8mm
    25.2mm
    87 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    19.1mm
    25 x 19.05 x 8mm
    8mm
    25mm
    85 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    5.6 mcd
    Black
    -
    -
    Broadcom
    -
    Light Bar
    -
    Red
    1
    626 nm
    -
    -
    -
    Through Hole
    20.3mm
    20.3 x 10.2 x 6.2mm
    6.2mm
    10.2mm
    80 mcd
    White
    2 V
    -
    Kingbright
    -
    14-Segment
    1
    Red
    14
    630 nm
    6mm
    10.2mm
    Cathode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    36 mcd
    Grey
    2 V
    75mW
    Results per page