LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    22mm
    38mm
    Cathode
    Through Hole
    47mm
    12.5 x 33.15 x 47mm
    12.5mm
    33.2mm
    210 mcd
    Grey
    2 V, 3.9 V
    75 mW, 150 mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    11.1mm
    20.3mm
    Cathode
    Through Hole
    8.4mm
    27.7 x 20 x 8.4mm
    27.7mm
    20mm
    7 mcd
    Grey
    2.6 V
    -
    Kingbright
    -
    Dot Matrix
    1
    Yellow
    -
    -
    75mm
    101mm
    Anode
    Through Hole
    106mm
    76 x 106 x 13mm
    13mm
    76mm
    570 mcd
    Grey
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    626 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    3.5 mcd
    Black
    -
    -
    Schneider Electric
    -
    7-Segment
    1
    Red
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    16-Segment
    1
    Red
    16
    630 nm
    17.4mm
    30.5mm
    Anode
    Through Hole
    40mm
    27.5 x 40 x 11.5mm
    11.5mm
    27.5mm
    63 mcd
    Grey
    2 V, 3.9 V
    75 mW, 150 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    625 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    8mm
    19 x 12.7 x 8mm
    19mm
    12.7mm
    7.6 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    Light Bar
    -
    Green, Red, Yellow
    10
    585/571/626 nm
    -
    -
    -
    Through Hole
    6.1mm
    10.2 x 25.4 x 6.1mm
    10.2mm
    25.4mm
    1900 μcd, 3500 μcd
    Grey
    2.1 V, 2.2 V
    37 mW, 50 mW, 105 mW
    Kingbright
    -
    7-Segment
    3
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    8.1mm
    37.6 x 19 x 8.1mm
    19mm
    37.6mm
    73 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    630 nm
    12.5mm
    17.2mm
    Anode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    90 mcd
    Grey
    2 V
    75mW
    ROHM
    -
    LED
    2
    Green
    7
    572 nm
    8mm
    14.3mm
    Anode
    Through Hole
    19mm
    25 x 19 x 8mm
    8mm
    25mm
    100 mcd
    Black
    2.6 V
    896mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Red
    -
    628 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    10.2 x 35.6 x 5.1mm
    10.2mm
    35.6mm
    0.13 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    50.3mm
    8.1 x 19 x 50.3mm
    8.1mm
    19mm
    24 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    16-Segment
    1
    Red
    16
    -
    17.4mm
    30.5mm
    Anode
    Through Hole
    40mm
    27.5 x 40 x 11.5mm
    11.5mm
    27.5mm
    63 mcd
    Grey
    2.5 V, 5 V
    75 mW, 150 mW
    Kingbright
    -
    Dot Matrix
    -
    Yellow
    -
    590 nm
    21.4mm
    30.5mm
    Cathode
    Through Hole
    31.9mm
    23 x 31.9 x 8mm
    8mm
    23mm
    220 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Dot Matrix
    -
    Green
    -
    570 nm
    21.4mm
    30.5mm
    Anode
    Through Hole
    31.9mm
    23 x 31.9 x 8mm
    8mm
    22.9mm
    73 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    625 nm
    36mm
    52mm
    Cathode
    Through Hole
    8.5mm
    53 x 37.65 x 8.45mm
    53mm
    37.7mm
    10 mcd
    Grey
    2 V
    75mW
    Baumer
    -
    7-Segment
    4
    Red
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    628 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 21.5 x 5.3mm
    11.4mm
    21.5mm
    2.3 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    97 mcd
    Grey
    2 V
    75mW
    Results per page