Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

Filters

Viewing 101 - 120 of 375 products
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS Stock No. 162-1954
Mfr. Part No.74233-202LF
£2.639
Each (In a Bag of 300)
Units
Male to Male Cable Mount - - Straight - 2 3A 24 V dc - - - Copper Alloy -
RS Stock No. 170-2683
Mfr. Part No.MUSBA31130
BrandAmphenol
£15.325
Each (In a Bag of 20)
Units
Female Through Hole Solder - Right Angle - 1 1.5A 100 V dc - MUSB - - -25°C
RS Stock No. 725-5973
Mfr. Part No.MUSBA31130
BrandAmphenol
£17.14
Each
Units
Female Through Hole Solder - Right Angle - 1 1.5A 100 V dc - MUSB - - -25°C
RS Stock No. 724-3201
Mfr. Part No.MUSBA31130
BrandAmphenol
£20.17
Each
Units
Female Through Hole Solder - Right Angle - 1 1.5A 100 V dc - - - - -25°C
RS Stock No. 800-6797
Mfr. Part No.48037-0001
BrandMolex
£0.94
Each
Units
Male Through Hole Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS Stock No. 688-1587
Mfr. Part No.USBFTVX6N
BrandAmphenol
£78.30
Each
Units
Male Cable Mount Crimp 2.0 Straight - 1 - 60 V - USBFTVX - - -40°C
RS Stock No. 800-6788
Mfr. Part No.48037-1000
BrandMolex
£0.94
Each
Units
Male Surface Mount Solder - Right Angle - 1 1.5A 150 V ac - - 48037 - -20°C
RS Stock No. 819-4507
Mfr. Part No.MU1S101-000Z
£5.06
Each
Units
Male Panel Mount Solder 2.0 Straight - 1 - - - MU1S101 MU1S101000Z - -
RS Stock No. 875-5587
Mfr. Part No.09454521940
BrandHARTING
£71.03
Each
Units
Female Panel Mount Plug In 2.0 Straight - 1 1.5A 30 V - har-Port 0945452 - -
RS Stock No. 515-2049
Mfr. Part No.67329-8000
BrandMolex
£1.078
Each (In a Pack of 5)
Units
Female Through Hole Solder - Right Angle - 1 1A - - 67329 67329 Phosphor Bronze -
RS Stock No. 737-8798
Mfr. Part No.2410 05
BrandLumberg
£0.82
Each
Units
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V - - - Copper Alloy -55°C
RS Stock No. 536-9562
Mfr. Part No.USBF TV 21 G
BrandAmphenol
£30.10
Each
Units
Female Panel Mount Socket Type A Straight - 1 - - - USBF TV - Phosphor Bronze -55°C
RS Stock No. 164-1895
Mfr. Part No.1903814-1
£1.274
Each (In a Tray of 70)
Units
Female Through Hole Solder Type A Straight - 1 - - - - - Copper Alloy -
RS Stock No. 737-8795
Mfr. Part No.2410 07
BrandLumberg
£1.23
Each
Units
Male Surface Mount Solder 2.0 Right Angle - - 1A 30 V ac - - - Copper Alloy -55°C
RS Stock No. 706-0208
Mfr. Part No.1903814-1
£1.32
Each
Units
Female Through Hole Solder Type A Straight - 1 - - - - - Copper Alloy -
RS Stock No. 515-1945
Mfr. Part No.89485-8000
BrandMolex
£1.006
Each (In a Pack of 5)
Units
Female Through Hole Solder - Right Angle - 1 1A 750 V ac - - 89485 Phosphor Bronze -
RS Stock No. 812-9641
Mfr. Part No.48405-0003
BrandMolex
£0.90
Each
Units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48405 484050003 Copper Alloy -20°C
RS Stock No. 737-8785
Mfr. Part No.2410 02
BrandLumberg
£0.67
Each
Units
Female Through Hole Solder 2.0 Right Angle - - 1A 30 V ac - - - Brass -
RS Stock No. 614-6398
Mfr. Part No.55917-501LF
£4.67
Each
Units
Female to Female Through Hole Solder - Right Angle - 2 3A 12 V 3D CAD Model - - Copper Alloy -
RS Stock No. 739-8575
Mfr. Part No.USBAPSCC7210A
BrandAmphenol
£20.65
Each
Units
Female Cable Mount - - Straight - - - - - USB-A Field - - -40°C
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A ...
TE Connectivity brings you a range of quality ...
Description:
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install. • ...
WR-COM series type A USB 2.0 right angle ...
Description:
WR-COM series type A USB 2.0 right angle SMT mounting receptacle connector. This type A USB connector has nickel plated brass shielding, gold plated stamped contacts and can be used for up to 1500 mating cycles. Solder tabs on either side of the connector help provide a secure retention to ...
TE Connectivity presents these industrial Type A USB ...
Description:
TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are ...