Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 481-049
BrandRS PRO
£1.63
Each
Units
9 - - Steel - - - - - - - - - -
RS Stock No. 481-099
BrandRS PRO
£1.23
Each
Units
9 Female Straight Steel Gold - - Phosphor Bronze - 5A 30.81 x 12.55mm 30.81mm - 12.55mm
RS Stock No. 481-061
BrandRS PRO
£1.71
Each
Units
25 Male Straight Steel Gold - - Copper Alloy - 5A 53.04 x 12.55mm 53.04mm - 12.55mm
RS Stock No. 484-830
BrandRS PRO
£1.43
Each
Units
26 Male Straight Steel - - - Copper Alloy 2.29mm 5A - - - 12.2mm
RS Stock No. 481-112
BrandRS PRO
£1.29
Each
Units
25 Female Straight Steel - - - - - - 53.04 x 12.55mm 53.04mm - 12.55mm
RS Stock No. 481-077
BrandRS PRO
£1.85
Each
Units
37 Male Straight Steel Gold - - Copper Alloy - 5A 69.32 x 12.55mm 69.32mm - 12.55mm
RS Stock No. 481-055
BrandRS PRO
£2.47
Each
Units
15 Male Straight Steel Gold DAA - Brass - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS Stock No. 481-106
BrandRS PRO
£1.08
Each
Units
15 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 39.14 x 12.55mm 39.14mm - 12.55mm
RS Stock No. 481-134
BrandRS PRO
£1.61
Each
Units
50 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 66.93 x 15.37mm 66.93mm - 15.37mm
RS Stock No. 481-128
BrandRS PRO
£1.39
Each
Units
37 Female Straight Steel Gold over Nickel - - Copper Alloy - 5A 69.32 x 12.55mm 69.32mm - 12.55mm
RS Stock No. 481-083
BrandRS PRO
£2.89
Each
Units
50 Male Straight Steel Gold over Nickel - - Copper Alloy - 5A 66.93 x 15.37mm 66.93mm - 15.37mm
RS Stock No. 484-846
BrandRS PRO
£1.35
Each
Units
26 Female Straight Steel Gold over Nickel - - Phosphor Bronze 2.29mm 5A - - - 12.2mm