Interface Modules
Interface Modules
Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.
What are interface modules used for?
The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.
Types of interface modules
Interface module categories include:
- Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
- Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.
Compare Product Details Price | Brand | External Height | External Width | External Depth | Body Material | Transparent Door | IP Rating | Chassis Plate | Door Lock Type | Gland Plate | Colour | IK Rating | RAL Code | Series | Fixing Kit | Application | Better World Product | Better World Verification | External Mounting Type | Hazardous Area Certification | Internal Mounting Type |
---|
Legrand | 300 mm | 220 mm | 160mm | Fibreglass Reinforced Polyester | No | IP66 | No | - | No | Grey | - | RAL 7035 | Marina | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 240 mm | 190 mm | 94mm | Polycarbonate | No | IP55 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 400 mm | 300 mm | 206mm | Fibreglass Reinforced Polyester | No | IP66 | No | - | No | Grey | - | RAL 7035 | Marina | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 150 mm | 150 mm | 80mm | Steel | No | IP66 | No | - | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 500 mm | 400 mm | 206mm | Fibreglass Reinforced Polyester | No | IP66 | No | - | No | Grey | - | RAL 7035 | Marina | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 200 mm | 200 mm | 120mm | Steel | No | IP66 | No | - | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 150 mm | 150 mm | 81mm | Polycarbonate | No | IP55 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 300 mm | 200 mm | 160mm | Steel | No | IP66 | Yes | Key | No | Grey | - | RAL 7035 | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 175 mm | 130 mm | 81mm | Polycarbonate | No | IP66 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 200 mm | 160 mm | 94mm | Polycarbonate | No | IP55 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 470 mm | 160 mm | 173mm | Plastic | Yes | IP44, IP66, IP67 | No | - | No | Grey | - | - | Hypra | Yes | - | - | - | - | - | DIN Rail | |
Legrand | 300 mm | 400 mm | 200mm | Steel | No | IP66 | No | Key | Yes | Grey | - | - | Atlantic | Yes | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 400 mm | 300 mm | 200mm | Steel | No | IP66 | No | Key | Yes | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 150 mm | 150 mm | 81mm | Polycarbonate | No | IP66 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 200 mm | 300 mm | 120mm | Steel | No | IP66 | No | - | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 500 mm | 400 mm | 200mm | Steel | No | IP66 | No | Key | Yes | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 300 mm | 200 mm | 160mm | 304 Stainless Steel | No | IP66 | Yes | Double Bar | Yes | Unpainted | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 600 mm | 400 mm | 250mm | Steel | No | IP66 | No | Key | Yes | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 140 mm | 85 mm | 81mm | Polycarbonate | No | IP55 | No | Quarter Turn | No | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |
Legrand | 600 mm | 400 mm | 200mm | Steel | No | IP66 | No | Key | Yes | Grey | - | - | Atlantic | No | - | - | - | Bracket | - | Perforated Rail | |