Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS Stock No. 171-5720
BrandRS PRO
£5.26
Each
Units
- 4 Connector Insert 10A Silver RS PRO A Copper Alloy Male - 3+PE 3A 230 V, 400 V, 600 V - Screw
RS Stock No. 171-5726
BrandRS PRO
£8.76
Each
Units
- 7 Connector Insert 16A Silver RS PRO E Copper Alloy Female - 6+PE 6E 500 V, 600 V - Screw
RS Stock No. 171-5721
BrandRS PRO
£6.72
Each
Units
- 4 Connector Insert 10A Silver RS PRO A Copper Alloy Female - 3+PE 3A 230 V, 400 V, 600 V - Screw
RS Stock No. 171-5727
BrandRS PRO
£5.63
Each
Units
- 7 Connector Insert 16A Silver RS PRO E Copper Alloy Male - 6+PE 6E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5732
BrandRS PRO
£7.95
Each
Units
- 11 Connector Insert 16A Silver RS PRO E Copper Alloy Male - 10+PE 10E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5722
BrandRS PRO
£5.69
Each
Units
- 5 Connector Insert 10A Silver RS PRO A Copper Alloy Male - 4+PE 4A 230 V, 400 V, 600 V - Screw
RS Stock No. 171-5728
BrandRS PRO
£6.50
Each
Units
- 7 Connector Insert 16A Silver RS PRO E Copper Alloy Female - 6+PE 6E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5734
BrandRS PRO
£9.73
Each
Units
- 17 Connector Insert 16A Silver - Copper Alloy Male - 16+PE 16E 500 V, 600 V - Screw
RS Stock No. 171-5737
BrandRS PRO
£6.84
Each
Units
- 17 Connector Insert 16A Silver - Copper Alloy Female - 16+PE 16E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5724
BrandRS PRO
£7.87
Each
Units
- 7 Connector Insert 16A Silver RS PRO E Copper Alloy Male - 6+PE 6E 500 V, 600 V - Screw
RS Stock No. 171-5730
BrandRS PRO
£8.48
Each
Units
- 11 Connector Insert 16A Silver RS PRO E Copper Alloy Female - 10+PE 10E 500 V, 600 V - Screw
RS Stock No. 171-5741
BrandRS PRO
£8.60
Each
Units
- 25 Connector Insert 16A Silver - Copper Alloy Female - 24+PE 24E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5733
BrandRS PRO
£8.10
Each
Units
- 11 Connector Insert 16A Silver RS PRO E Copper Alloy Female - 10+PE 10E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5736
BrandRS PRO
£11.94
Each
Units
- 17 Connector Insert 16A Silver - Copper Alloy Male - 16+PE 16E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5723
BrandRS PRO
£6.20
Each
Units
- 5 Connector Insert 10A Silver RS PRO A Copper Alloy Female - 4+PE 4A 230 V, 400 V, 600 V - Screw
RS Stock No. 171-5729
BrandRS PRO
£8.64
Each
Units
- 11 Connector Insert 16A Silver RS PRO E Copper Alloy Male - 10+PE 10E 500 V, 600 V - Screw
RS Stock No. 171-5740
BrandRS PRO
£8.94
Each
Units
- 25 Connector Insert 16A Silver - Copper Alloy Female - 24+PE 24E 500 V, 600 V - Cage Clamp
RS Stock No. 171-5735
BrandRS PRO
£9.28
Each
Units
- 17 Connector Insert 16A Silver - Copper Alloy Female - 16+PE 16E 500 V, 600 V - Screw
RS Stock No. 171-5739
BrandRS PRO
£12.26
Each
Units
- 25 Connector Insert 16A Silver - Copper Alloy Female - 24+PE 24E 500 V, 600 V - Screw
RS Stock No. 171-5738
BrandRS PRO
£12.85
Each
Units
- 25 Connector Insert 16A Silver - Copper Alloy Male - 24+PE 24E 500 V, 600 V - Screw