DC Power Plugs

What are DC Power connectors?
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent accidental interconnection of incompatible sources and loads.

DC Jacks
The standard dc barrel plug or jack has two conductors, one each for power and ground. Convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.
Applications
Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Contact Plating Contact Material Series
RS Stock No. 771-9186
BrandRS PRO
£0.574
Each (In a Pack of 10)
Units
1A 2.1mm - 5.5mm 12 V 44mm Cable Mount - - - Nickel - DC
RS Stock No. 487-858
BrandRS PRO
£1.00
Each
Units
5A 2.1mm Straight 5.5mm 12 V 23.6mm Cable Mount - - - Nickel Brass -
RS Stock No. 487-854
BrandRS PRO
£1.00
Each
Units
5A 2.5mm Straight 5.5mm 12 V 23.6mm Cable Mount - - - Nickel Silver Alloy Brass -
RS Stock No. 771-9183
BrandRS PRO
£0.543
Each (In a Pack of 10)
Units
1A 1.4mm - 3.5mm 12 V 44mm Cable Mount - - - Nickel - DC
RS Stock No. 487-826
BrandRS PRO
£0.80
Each
Units
5A 2.1mm Straight 5.5mm 12 V 23.6mm Cable Mount - - - Nickel Silver Alloy Brass -
RS Stock No. 771-9174
BrandRS PRO
£0.67
Each (In a Pack of 10)
Units
1A 2.5mm - 5.5mm 12 V 44mm Cable Mount - - - Nickel - DC
RS Stock No. 487-820
BrandRS PRO
£5.52
Each
Units
5A 2.1mm Straight 5.5mm 12 V 40.4mm Cable Mount - - - Nickel Brass -
RS Stock No. 884-0932
BrandRS PRO
£3.75
Each
Units
2A 2.5mm Straight 5.5mm 16 V 2m Cable Mount - - 2.5mm - - FC68147
RS Stock No. 884-0950
BrandRS PRO
£1.186
Each (In a Pack of 5)
Units
2A 2.1mm Straight 5.5mm 16 V dc 34.5mm Cable Mount - - 5.2mm - - FC68147
RS Stock No. 884-0941
BrandRS PRO
£3.47
Each
Units
- 2.1mm Straight 5.5mm 16 V 2m Cable Mount - - 2.5mm - - FC68147
RS Stock No. 487-810
BrandRS PRO
£5.52
Each
Units
5A 2.5mm Straight 5.5mm 12 V 40.4mm Cable Mount - - - Nickel Brass -
RS Stock No. 884-0948
BrandRS PRO
£1.186
Each (In a Pack of 5)
Units
2A 2.5mm Straight 5.5mm 16 V dc 34.5mm Cable Mount - - 5.2mm - - FC68147
RS Stock No. 487-814
BrandRS PRO
£1.00
Each
Units
5A 2.5mm Straight 5.5mm 12 V 23.6mm Cable Mount - - - Nickel Brass -