PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.

How do PCB sockets work?
PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.

What are PCB sockets used for?
PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 163-4523
Mfr. Part No.690367291276
£0.486
Each (On a Reel of 800)
Units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8092
Mfr. Part No.690367291276
£0.496
Each (In a Pack of 5)
Units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4512
Mfr. Part No.690367280476
£0.401
Each (On a Reel of 800)
Units
4 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8105
Mfr. Part No.690367280476
£0.46
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4518
Mfr. Part No.690367290476
£0.441
Each (On a Reel of 800)
Units
4 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8082
Mfr. Part No.690367290476
£0.486
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8111
Mfr. Part No.690367281076
£0.98
Each (In a Pack of 5)
Units
10 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 121-6836
Mfr. Part No.61303221821
£1.166
Each (In a Tray of 100)
Units
32 2 2.54mm Board to Board Through Hole Straight Board to Board - Solder 3A 250 V ac WR-PHD - Copper Alloy
RS Stock No. 826-7204
Mfr. Part No.61303221821
£2.00
Each
Units
32 2 2.54mm Board to Board Through Hole Straight Board to Board - Solder 3A 250 V ac WR-PHD - Copper Alloy
RS Stock No. 163-4515
Mfr. Part No.690367281076
£0.802
Each (On a Reel of 800)
Units
10 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8127
Mfr. Part No.690367180472
£0.40
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 172-5197
Mfr. Part No.690367180472
£0.323
Each (In a Tube of 82)
Units
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8149
Mfr. Part No.690368170472
£0.356
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 172-5198
Mfr. Part No.690368170472
£0.323
Each (In a Tube of 82)
Units
4 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8146
Mfr. Part No.690367182072
£0.982
Each (In a Pack of 5)
Units
20 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4511
Mfr. Part No.690367182072
£0.892
Each (In a Tube of 21)
Units
20 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8130
Mfr. Part No.690367180872
£0.56
Each (In a Pack of 5)
Units
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4508
Mfr. Part No.690367180872
£0.52
Each (In a Tube of 47)
Units
8 2 1.27 mm, 2.54 mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8109
Mfr. Part No.690367280676
£0.74
Each (In a Pack of 5)
Units
6 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4513
Mfr. Part No.690367280676
£0.602
Each (On a Reel of 800)
Units
6 2 1.27 mm, 2.54 mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze