PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.

Why use PCB headers?
PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.

Types of PCB headers
PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.

  • Single- or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.
  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS Stock No. 473-521
Mfr. Part No.MFSS100-10/RS
BrandITW Pancon
£0.605
Each (In a Pack of 10)
Units
MAS-CON MF 2.54mm 10 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS Stock No. 473-537
Mfr. Part No.MFAS100-10/RS
BrandITW Pancon
£0.606
Each (In a Pack of 10)
Units
MAS-CON MF 2.54mm 10 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy -