Samtec Straight through Hole Mount PCB Socket
The Samtec Straight Through Hole Mount PCB Socket is a type of electronic component designed for establishing electrical connections on a printed circuit board (PCB). Here are the key features and details about this component:
Key Features:
- Mounting Style: Through-Hole
The socket is designed to be mounted onto a PCB using through-hole technology, where the leads are inserted into holes drilled into the PCB and soldered to pads on the opposite side.
- Contact System:
Samtec sockets typically use precision-machined contacts that provide reliable electrical connections. The contacts may be gold-plated such as the Samtec SSA Series Straight Through Hole Mount PCB Socket, 1-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination, for improved conductivity and resistance to corrosion.
- Pitch:
The distance between the centre of one pin to the centre of the adjacent pin is known as the pitch. Samtec offers various pitch sizes to accommodate different design requirements.
- Materials:
The socket housing is usually made of high-temperature thermoplastic to withstand soldering processes. The contacts are often made of a copper alloy for good conductivity and mechanical strength.
When selecting a Samtec Straight Through Hole Mount PCB Socket, it's essential to consider the specific requirements of your application, such as the number of pins, row configuration, pitch, and electrical ratings.