PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 774-4142
Mfr. Part No.15250262601000
BrandHARTING
£3.15
Each
Units
26 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 800mA - Har-Flex - -
RS Stock No. 747-2556
Mfr. Part No.15210122601000
BrandHARTING
£3.274
Each (In a Pack of 5)
Units
12 2 1.27mm Wire to Board Surface Mount Straight - - Solder 12A - Har-Flex - Copper
RS Stock No. 774-4151
Mfr. Part No.15250502601000
BrandHARTING
£4.49
Each
Units
50 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS Stock No. 747-2578
Mfr. Part No.15220262601000
BrandHARTING
£1.57
Each (In a Pack of 5)
Units
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper
RS Stock No. 747-2550
Mfr. Part No.15210262601000
BrandHARTING
£3.974
Each (In a Pack of 5)
Units
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper
RS Stock No. 843-9018
Mfr. Part No.15210202601000
BrandHARTING
£1.49
Each
Units
20 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS Stock No. 740-7445
Mfr. Part No.07311000020
BrandHARTING
£35.73
Each
Units
8 2 4.4 mm, 6.25mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS Stock No. 843-9052
Mfr. Part No.15250162601000
BrandHARTING
£2.73
Each
Units
16 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS Stock No. 843-9024
Mfr. Part No.15220162601000
BrandHARTING
£3.55
Each
Units
16 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS Stock No. 774-4145
Mfr. Part No.15250062601000
BrandHARTING
£2.32
Each
Units
6 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 12A - Har-Flex - -
RS Stock No. 843-9059
Mfr. Part No.15250322601000
BrandHARTING
£3.63
Each
Units
32 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS Stock No. 693-4993
Mfr. Part No.27211218000
BrandHARTING
£11.84
Each
Units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper
RS Stock No. 740-7439
Mfr. Part No.07311000019
BrandHARTING
£31.16
Each
Units
6 2 4.4 mm, 6.25mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS Stock No. 747-2572
Mfr. Part No.15220502601000
BrandHARTING
£2.34
Each (In a Pack of 5)
Units
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper
RS Stock No. 774-4154
Mfr. Part No.15250682601000
BrandHARTING
£2.56
Each
Units
68 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS Stock No. 747-2569
Mfr. Part No.15210502601000
BrandHARTING
£5.06
Each (In a Pack of 5)
Units
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper
RS Stock No. 693-5003
Mfr. Part No.27211218005
BrandHARTING
£13.15
Each
Units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper