Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 758-9193
Mfr. Part No.6GK1901-1BB10-2AA0
BrandSiemens
£16.56
Each
Units
RJ45 Connector Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 16mm - 13.7mm 55mm
RS Stock No. 758-9197
Mfr. Part No.6GK1901-1BB11-2AA0
BrandSiemens
£25.30
Each
Units
RJ45 Connector Male Cat6 - - - Modular Plug FTP Straight IP20 16mm - 13.7mm 55mm
RS Stock No. 758-9207
Mfr. Part No.6GK1901-1BB20-2AA0
BrandSiemens
£17.19
Each
Units
RJ45 Connector Male Cat5 - - - Modular Plug FTP Right Angle IP20 16mm - 13.7mm 42mm
RS Stock No. 758-9200
Mfr. Part No.6GK1901-1BB30-0AA0
BrandSiemens
£15.00
Each
Units
RJ45 Connector Male Cat5 - - - Modular Plug FTP 145° IP20 16mm - 13.9mm 55.6mm
RS Stock No. 848-7708
Mfr. Part No.6GK1901-1BB11-2AB0
BrandSiemens
£22.65
Each
Units
RJ45 Connector - - - - - - - - - - - - -
RS Stock No. 203-3776
Mfr. Part No.6GK1901-1BB20-2AE0
BrandSiemens
£9.66
Each
Units
RJ45 Connector Male Cat6 Cable Mount 2 x 2 4 RJ45 - - - - - - -
RS Stock No. 203-2343
Mfr. Part No.5TG2026-1
BrandSiemens
£25.34
Each
Units
RJ45 Connector Female Cat6e Screw Mount 1 x 8 Universal Connection Unit USB - - - - - - -
RS Stock No. 173-6865
Mfr. Part No.3SU1900-0GB10-0AA0
BrandSiemens
£13.15
Each
Units
RJ45 Connector Female Cat6 Cable Mount - - - - Straight IP65 - - - 40mm
RS Stock No. 193-2208
Mfr. Part No.3SU1930-0GB80-0AA0
BrandSiemens
£15.48
Each
Units
RJ45 Connector Female Cat6 - - - - - - IP65 - - 29.45mm 28.35mm
RS Stock No. 173-6868
Mfr. Part No.3SU1950-0GB80-0AA0
BrandSiemens
£18.52
Each
Units
RJ45 Connector Female Cat6 Cable Mount - - - - Straight IP65 - - - 40mm
RS Stock No. 193-3705
Mfr. Part No.3SU1960-0GB80-0AA0
BrandSiemens
£24.77
Each
Units
RJ45 Connector Female Cat6 - - - - - - IP65 - - 38mm 35.25mm
RS Stock No. 173-6866
Mfr. Part No.3SU1900-0GA10-0AA0
BrandSiemens
£23.19
Each
Units
RJ45 Connector Female - Cable Mount - - - - Straight IP65 - - - 40mm
New
RS Stock No. 211-9082
Mfr. Part No.6GK5992-4SA00-8AA0
BrandSiemens
£384.17
Each
Units
- Female - - 4 1 RJ45 - - - - - - -
New
RS Stock No. 211-9081
Mfr. Part No.6GK5992-4AS00-8AA0
BrandSiemens
£432.19
Each
Units
- Female - - 4 1 - - - - - - - -