DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 166-703
Mfr. Part No.IC30-2403-G4
BrandYamaichi
£2.93
Each
Units
24 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -
RS Stock No. 166-652
Mfr. Part No.IC30-0803-G4
BrandYamaichi
£1.00
Each
Units
8 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -
RS Stock No. 166-668
Mfr. Part No.IC30-1403-G4
BrandYamaichi
£1.92
Each
Units
14 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -
RS Stock No. 607-8346
Mfr. Part No.IC179Z-44600-500
BrandYamaichi
£9.878
Each (In a Pack of 5)
Units
44 Surface Mount - 1.27mm 13.40/17.80mm - Solder Tin Bismuth Alloy 1A - - - - -
RS Stock No. 607-8330
Mfr. Part No.IC179Z-32525-500
BrandYamaichi
£7.764
Each (In a Pack of 5)
Units
32 Surface Mount - 1.27mm 11.50/15.90mm - Solder Tin Bismuth Alloy 1A - - - - -
RS Stock No. 166-674
Mfr. Part No.IC30-1603-G4
BrandYamaichi
£1.79
Each
Units
16 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -
RS Stock No. 607-8324
Mfr. Part No.IC179Z-28450-500
BrandYamaichi
£6.49
Each (In a Pack of 5)
Units
28 Surface Mount - 1.27mm 9.20/13.60mm - Solder Tin Bismuth Alloy 1A - - - - -
RS Stock No. 166-680
Mfr. Part No.IC30-1803-G4
BrandYamaichi
£2.04
Each
Units
18 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -