Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS Stock No. 186-4661
Mfr. Part No.TS-RDF2
BrandTranscend
£49.80
Each
Units
- - Cfast 67.6 x 45 x 15.2mm - 26g 15.2mm 67.6mm 45mm
RS Stock No. 186-4662
Mfr. Part No.TS-RDF5K
BrandTranscend
£10.20
Each
Units
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS Stock No. 186-4663
Mfr. Part No.TS-RDF5R
BrandTranscend
£10.20
Each
Units
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS Stock No. 186-3400
Mfr. Part No.TS-RDF8W2
BrandTranscend
£19.80
Each
Units
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS Stock No. 186-4664
Mfr. Part No.TS-RDF5W
BrandTranscend
£10.20
Each
Units
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS Stock No. 186-3404
Mfr. Part No.TS-RDP9K
BrandTranscend
£15.88
Each
Units
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm
RS Stock No. 186-3399
Mfr. Part No.TS-RDF8K2
BrandTranscend
£19.80
Each
Units
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS Stock No. 144-3590
Mfr. Part No.TS0MCF2PC
BrandTranscend
£15.88
Each
Units
Internal Type II PCMCIA, Type III PCMCIA Compact Flash Type I 85.6 x 54 x 5mm - 22g 85.6mm 54mm 5mm
RS Stock No. 186-3398
Mfr. Part No.TS-RDF9K2
BrandTranscend
£21.96
Each
Units
- USB 3.1 - 67.6 x 45 x 15.2mm - 30.6g 15.2mm 67.6mm 45mm
RS Stock No. 186-3397
Mfr. Part No.TS-RDC8K2
BrandTranscend
£19.80
Each
Units
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm