Need to enhance your computer's USB connectivity? StarTech.com USB C Hubs ensure a high-speed transmission for all your data transfers.
Most of the StarTech.com USB C Hubs range include hubs with a USB Type-A ports and one USB Type-C port, enabling increased compatibility with numerous devices, such as SSD drives and keyboards.
Is there a difference between USB and USB C?
Yes, a USB C port has a much smaller and flatter male port. Unlike USB A ports, for example, the hole in the middle of the port is rectangular, whereas for a USB C, it is a smaller, flatter, oval hole.
Key Features & Benefits
Read on to discover the key features and benefits of StarTech.com USB C Hubs:
High-Speed Data Transfer Rate
If you're looking for super-speed transmission, StarTech.com have got you covered. Within the range, there are USB C Hubs that enable you to connect to one, two, or even four super-speed USB 3.2 Gen 1 (5 Gbps) and USB 3.2 Gen 2 (10 Gbps) peripherals to your USB-C device for optimum speed. Some of the hubs are even backwards compatible with USB 2.0 (480 Mbps) for even more versatility.
Various Number of Ports Available
Not only that, but StarTech.com USB C Hubs offer a different number of port options to meet the required needs for any user and is an ideal solution if your USB C device has limited USB ports available.