Cable Spiral Wrapping

Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. They are available in a range of sizes and multiple sizes to suit the environment and bundles it is used with.

Why should I use it?
It is important to protect wires and hoses as it can increase a product’s lifespan and reduce the risk of accidental tripping.

Materials
Spiral wrap is available in many different materials and selected depending on the application. The main uses for each material include:
  • Metal detectable PE – For use in food and beverage production industry.
  • Nylon – Abrasion resistant and self-extinguishing.
  • Polyethylene (PE) – Cost effective material. A flame retardant version is available.
  • Polypropylene (PP) – Halogen free and self-extinguishing
  • PTFE – For high-temperature applications with the widest operating temperature range.

Features and Benefits
  • Quick and easy to use
  • Cables can be branched out at any point
  • Reusable
  • Flexible
  • Available in various colour and sizes

Uses
It is commonly used for:
  • Office environments to organise wires from computers
  • Bundle hoses together in an automotive application
  • Prevent pets chewing cables.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Colour Internal Diameter Material Maximum Bundle Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature Wall Thickness Length Series
RS Stock No. 170-3362
Mfr. Part No.08190003018
BrandSES
£35.49
1 Reel of 25 Metre(s)
Reel(s)
- - Natural 9mm PE - - -50°C +85°C - 25m -
RS Stock No. 170-3340
Mfr. Part No.08190001018
BrandSES
£21.70
1 Reel of 50 Metre(s)
Reel(s)
- - Natural 1.5mm PE - - -50°C +85°C - 50m -
RS Stock No. 170-3356
Mfr. Part No.08190002018
BrandSES
£19.77
1 Reel of 25 Metre(s)
Reel(s)
- - Natural 4mm PE - - -50°C +85°C - 25m -