Spherical Roller Bearings
Spherical roller bearings are a type of bearing which feature spherical shaped rolling elements. Like traditional bearings, spherical roller bearings consist of an inner ring and outer ring. Each ring features a raceway which the rollers sit within. The roller bearing also features cages to keep the rollers distanced and enable smooth rotation.
Spherical roller bearings are ideal for heavy axial and radial loads. Heavy loads can also encounter misalignment. Spherical roller bearings are able to handle misalignment. Sealed spherical roller bearings are also available to reduce contamination. Spherical roller bearings are ideal for large applications which may be prone to misalignment, such as wind turbines and pumps.
Related links
- Roller Bearings
- INA ZARN2052-TV-A 20mm I.D Combined Needle Roller & Cylindrical...
- SKF AXK 2035 20mm I.D Thrust Needle Roller Bearing, 35mm O.D
- SKF M 86649/2/610/2/QVQ506 30.16mm I.D Tapered Roller Bearing...
- SKF AXK 80105 80mm I.D Thrust Needle Roller Bearing, 105mm O.D
- SKF AXK 4565 45mm I.D Needle Roller Thrust Bearing Needle Roller...
- SKF AXK 120155 120mm I.D Thrust Needle Needle Roller Thrust...
- SKF HK 1214 RS 12mm I.D Needle Roller Bearing, 18mm O.D