Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Fluro
    M20 x 1.5 Male
    20mm
    -
    Galvanized Steel
    23.5kN
    49.5kN
    103mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    INA
    -
    30mm
    Rod End
    Steel
    62300N
    95700N
    87.5mm
    Metric
    -
    -
    -
    -
    -
    Fluro
    M3 x 0.5 Male
    3mm
    -
    Galvanized Steel
    1.8kN
    1.5kN
    33mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    Aurora Bearing Company
    1/4-28 Female
    0.25in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Female
    -
    -
    Fluro
    M6 x 1 Male
    6mm
    -
    Galvanized Steel
    9.3kN
    6kN
    46mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Fluro
    M10 x 1.25 Female
    10mm
    -
    Galvanized Steel
    10kN
    34.8kN
    57mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Durbal
    -
    30mm
    -
    Forged Steel
    32.5kN
    24.9kN
    145mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    Fluro
    M24 x 3 Male
    25mm
    -
    Galvanized Steel
    47kN
    62kN
    124mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    NMB
    0.5-20 Male
    12.7mm
    -
    Stainless Steel
    -
    86736 (Ultimate) N, 9074 (Static) N
    -
    -
    +121°C
    -54°C
    Male
    -
    -
    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    23.5kN
    49.5kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M8 x 1.25 Male
    8mm
    -
    Galvanized Steel
    5.4kN
    11kN
    54mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Fluro
    M18 x 1.5 Female
    18mm
    -
    Galvanized Steel
    19.5kN
    43kN
    94mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M3 x 0.5 Female
    3mm
    -
    Galvanized Steel
    1.8kN
    4.1kN
    27mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M20 x 1.5 Male
    20mm
    -
    Stainless Steel
    78kN
    83kN
    103mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    LDK
    M16 Female
    16mm
    -
    Carbon Steel
    16kN
    34.5kN
    83mm
    Metric
    -
    -
    Female
    -
    -
    SKF
    M30 x 2 Male
    30
    -
    -
    61000N
    61000N
    71mm
    Metric
    -
    -
    Male
    -
    -
    Aurora Bearing Company
    1-1/4-12 Male
    1in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Male
    -
    -
    SKF
    M8 Female
    8mm
    Female Rod End
    Steel
    7.1kN
    11.4kN
    50mm
    Metric
    -
    -
    Female
    SIKB
    Right Hand
    Fluro
    M8 x 1 Male
    8mm
    -
    Galvanized Steel
    5.4kN
    11kN
    54mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    NMB
    5/8-18 Male
    12.7mm
    -
    Stainless Steel
    -
    104083 (Ultimate) N, 9074 (Static) N
    -
    UNF
    +121°C
    -54°C
    Male
    -
    -
    Results per page