Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    78kN
    93.5kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M30 x 2 Female
    30mm
    -
    Galvanized Steel
    168kN
    82kN
    145mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Aurora Bearing Company
    1/2-20 Female
    0.5in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Female
    -
    -
    LDK
    -
    6mm
    -
    304 Stainless Steel
    4.7kN
    6.8kN
    45mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M5 x 0.8 Male
    5mm
    -
    Galvanized Steel
    2.5kN
    4.3kN
    42mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M10 x 1.5 Male
    10mm
    -
    Galvanized Steel
    7.5kN
    17.4kN
    62mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    78kN
    44kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    LDK
    M10 Male
    10mm
    -
    304 Stainless Steel
    10.4kN
    17.3kN
    61mm
    Metric
    -
    -
    Male
    -
    -
    NMB
    0.5-20 Male
    12.7mm
    -
    Stainless Steel
    -
    86736 (Ultimate) N, 9074 (Static) N
    -
    -
    +121°C
    -54°C
    Male
    -
    -
    Fluro
    M20 x 1.5 Male
    20mm
    -
    Stainless Steel
    78kN
    83kN
    103mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M10 x 1.25 Female
    10mm
    -
    Galvanized Steel
    10kN
    34.8kN
    57mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M12 x 1.75 Male
    12mm
    -
    Galvanized Steel
    10kN
    25.5kN
    70mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    LDK
    M20 x 1.5 Male
    20mm
    -
    Carbon Steel
    23kN
    36.2kN
    101mm
    Metric
    -
    -
    Male
    -
    -
    Igus
    M8 x 1.25 Male
    8mm
    -
    Stainless Steel
    1350N
    2700N
    55mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Galvanized Steel
    32kN
    23.5kN
    66mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    INA
    -
    30mm
    Rod End
    Steel
    62300N
    95700N
    87.5mm
    Metric
    -
    -
    -
    -
    -
    Fluro
    M12 x 1.75 Male
    12mm
    -
    Galvanized Steel
    13.5kN
    42kN
    70mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    LDK
    M6 Female
    6mm
    -
    304 Stainless Steel
    4.7kN
    7.8kN
    39mm
    Metric
    -
    -
    Female
    -
    -
    LDK
    M14 Female
    14mm
    -
    Carbon Steel
    17.2kN
    28.2kN
    74mm
    Metric
    -
    -
    Female
    -
    -
    Aurora Bearing Company
    5/8-18 Male
    0.62in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Male
    -
    -
    Results per page