Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    SKF
    M12 Male
    12mm
    Male Rod End
    Steel
    10.8kN
    24.5kN
    73mm
    Metric
    -
    -
    Male
    SA
    Right Hand
    LDK
    M8 Male
    8mm
    -
    Carbon Steel
    7.7kN
    12.3kN
    53mm
    Metric
    -
    -
    Male
    -
    -
    LDK
    M16 Male
    16mm
    -
    304 Stainless Steel
    21kN
    35.1kN
    85mm
    Metric
    -
    -
    Male
    -
    -
    SKF
    M20 x 1.5 Male
    20mm
    Male Rod End
    Steel
    31.5kN
    51kN
    54mm
    Metric
    -
    -
    Male
    SA
    -
    Fluro
    M6 x 1 Female
    6mm
    -
    Stainless Steel
    13.1kN
    9.3kN
    40mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    LDK
    M8 Male
    8mm
    -
    304 Stainless Steel
    7.7kN
    12.3kN
    53mm
    Metric
    -
    -
    Male
    -
    -
    LDK
    -
    15.87mm
    -
    Carbon Steel
    18kN
    35.1kN
    82.55mm
    UNF
    -
    -
    Female
    -
    -
    Fluro
    M10 x 1.25 Female
    10mm
    -
    Galvanized Steel
    23.4kN
    19.3kN
    57mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M10 x 1.25 Female
    10mm
    -
    Stainless Steel
    28.3kN
    23.4kN
    57mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M10 x 1.5 Female
    10mm
    -
    Galvanized Steel
    7.5kN
    21.4kN
    57mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    LDK
    M16 Female
    16mm
    -
    Carbon Steel
    16kN
    34.5kN
    83mm
    Metric
    -
    -
    Female
    -
    -
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Stainless Steel
    34.5kN
    32kN
    66mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M30 x 2 Female
    30mm
    -
    Galvanized Steel
    168kN
    82kN
    145mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M5 x 0.8 Female
    5mm
    -
    Galvanized Steel
    2.5kN
    9.9kN
    36mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    LDK
    M8 Male
    8mm
    -
    Carbon Steel
    5.4kN
    8.9kN
    53mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M24 x 3 Male
    25mm
    -
    Galvanized Steel
    47kN
    62kN
    124mm
    Metric
    +250°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M14 x 1.5 Female
    14mm
    -
    Galvanized Steel
    13kN
    24.5kN
    75mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M24 x 2 Male
    25mm
    -
    Galvanized Steel
    35kN
    68kN
    124mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Aurora Bearing Company
    1/2-20 Male
    0.43in
    -
    Carbon Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Male
    -
    -
    Fluro
    M10 x 1.5 Female
    10mm
    -
    Galvanized Steel
    7.5kN
    21.4kN
    57mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Results per page