Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Fluro
    M12 x 1.75 Female
    12mm
    -
    Galvanized Steel
    32kN
    42kN
    66mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M6 x 1 Female
    6mm
    -
    Galvanized Steel
    9.3kN
    16.7kN
    40mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    LDK
    M5 Female
    5mm
    -
    Carbon Steel
    2.5kN
    6.6kN
    35mm
    Metric
    -
    -
    Female
    -
    -
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Galvanized Steel
    13.3kN
    42kN
    66mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M8 x 1.25 Female
    8mm
    -
    Galvanized Steel
    7.1kN
    25.5kN
    48mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Durbal
    M12 x 1.75 Female
    12mm
    -
    Forged Steel
    5.6kN
    2kN
    66mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    Fluro
    M5 x 0.8 Male
    5mm
    -
    Galvanized Steel
    7.5kN
    7kN
    42mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Stainless Steel
    34.5kN
    32kN
    66mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    INA
    M16 Female
    16mm
    Female Rod End
    Steel
    21400N
    45300N
    85mm
    Metric
    -
    -
    -
    -
    -
    Igus
    M10 Male
    10mm
    -
    Igumid G
    -
    1250N
    63mm
    Metric
    +80°C
    -30°C
    Male
    -
    -
    Fluro
    M6 x 1 Female
    6mm
    -
    Galvanized Steel
    4.3kN
    16.7kN
    40mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Durbal
    M6 x 1 Female
    6mm
    -
    Forged Steel
    2.8kN
    0.7kN
    40mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    Fluro
    M6 x 1 Male
    6mm
    -
    Galvanized Steel
    9.3kN
    9.8kN
    46mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M6 x 1 Male
    6mm
    -
    Galvanized Steel
    9.3kN
    9.8kN
    46mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Fluro
    -
    8mm
    -
    Stainless Steel
    20.7kN
    16.7kN
    48mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Durbal
    M10 x 1.5 Female
    10mm
    -
    Forged Steel
    4.5kN
    1.5kN
    57mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    Durbal
    M6 x 1 Female
    6mm
    -
    Forged Steel
    2.8kN
    0.7kN
    40mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    Results per page