Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Aurora Bearing Company
    1/2-20 Male
    0.5in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Male
    -
    -
    Fluro
    M16 x 1.5 Male
    16mm
    -
    Galvanized Steel
    52.5kN
    32kN
    87mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    LDK
    -
    25mm
    -
    Carbon Steel
    40.5kN
    74.1kN
    124mm
    Metric
    -
    -
    Male
    -
    -
    NMB
    0.3125-24 Male
    6.35mm
    -
    Stainless Steel
    -
    21617 (Ultimate) N, 4448 (Static) N
    -
    -
    +121°C
    -54°C
    Male
    -
    -
    SKF
    -
    35
    -
    Steel
    80000N
    134000N
    84mm
    Metric
    -
    -
    Female
    -
    -
    SKF
    M8 Female
    8mm
    Female Rod End
    Steel
    7.1kN
    11.4kN
    50mm
    Metric
    -
    -
    Female
    SIKB
    Right Hand
    Fluro
    M16 x 2 Female
    16mm
    -
    Stainless Steel
    60.5kN
    52.5kN
    85mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Aurora Bearing Company
    5/16-24 Female
    0.31in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Female
    -
    -
    LDK
    -
    5mm
    -
    Carbon Steel
    2.5kN
    3.5kN
    41mm
    Metric
    -
    -
    Male
    -
    -
    SKF
    M10 Male
    10mm
    Male Rod End
    Steel
    10kN
    10.8kN
    29mm
    Metric
    -
    -
    Male
    SAKAC
    Right Hand
    SKF
    M30 x 2 Female
    30mm
    Female Rod End
    Steel
    64kN
    69.5kN
    71mm
    Metric
    -
    -
    Female
    SIKAC
    -
    Fluro
    M20 x 1.5 Female
    20mm
    -
    Stainless Steel
    83kN
    78kN
    102mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    SKF
    -
    50
    -
    Steel
    156000N
    415000N
    125.1mm
    Metric
    -
    -
    Female
    -
    -
    LDK
    M10 Male
    10mm
    -
    304 Stainless Steel
    10.4kN
    17.3kN
    61mm
    Metric
    -
    -
    Male
    -
    -
    NMB
    5/8-18 Male
    12.7mm
    -
    Stainless Steel
    -
    77529N
    -
    UNF
    +121°C
    -54°C
    Male
    -
    -
    LDK
    -
    7.938mm
    -
    Carbon Steel
    5.9kN
    8.7kN
    58.75mm
    UNF
    -
    -
    Male
    -
    -
    LDK
    -
    5mm
    -
    Carbon Steel
    2.5kN
    3.5kN
    41mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M10 x 1.25 Female
    10mm
    -
    Galvanized Steel
    23.4kN
    19.3kN
    57mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M16 x 1.5 Male
    16mm
    -
    Galvanized Steel
    16kN
    36.5kN
    87mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Fluro
    M10 x 1.5 Female
    10mm
    -
    Stainless Steel
    28.3kN
    23.4kN
    57mm
    Metric
    +250°C
    -50°C
    Female
    -
    Left Hand
    Results per page